
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.060 (CNY104.0278) |
| 5+ | CNY91.920 (CNY103.8696) |
| 10+ | CNY91.770 (CNY103.7001) |
| 50+ | CNY88.350 (CNY99.8355) |
| 100+ | CNY86.920 (CNY98.2196) |
| 250+ | CNY85.060 (CNY96.1178) |
Product Information
Product Overview
The RI3-2412S from Recom Power is a RI3 series unregulated DC to DC converter in 4 pin SIP package. It has been specifically designed for applications where board space is at a premium since this 3W converter has the same foot print as the RI series 2W converter. With efficiencies up to 90%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to 100°C with derating. This converter suitable for many industrial applications.
- Input voltage is 24VDC
- Output voltage is 12VDC
- Output current is 250mA
- Efficiency typical at full load is 90%
- Maximum capacitive load is 1000μF
- 1KVDC isolation voltage
- Operating temperature range from -40°C to +100°C with derating
- EN55022 certified
- Output ripple and noise is 100mVp-p
- Dimension is 11.5mm x 10.2mm x 7.6mm
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
250mA
-
1kV
Fixed
10.2mm
21.6V
RI3 Series
SIP
3W
12V
-
Unregulated
24V
7.6mm
11.5mm
26.4V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
