No exact matches found.
Showing products with similar part numbers
119 Product Results Found for "etqp"
Find a huge range of SMD Power Inductors at element14 China. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.570 (CNY7.4241)50+ CNY4.700 (CNY5.311)100+ CNY4.440 (CNY5.0172)250+ CNY4.100 (CNY4.633)500+ CNY3.290 (CNY3.7177)More Pricing... | 6.8µH | - | 5.9A | - | 11A | PCC-M0840M-LP Series | 0.02585ohm | ± 20% | 8.5mm | 8mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.560 (CNY5.1528)100+ CNY3.760 (CNY4.2488)500+ CNY3.280 (CNY3.7064)1000+ CNY3.090 (CNY3.4917)2000+ CNY2.980 (CNY3.3674)More Pricing... | 330nH | - | 10.6A | Shielded | 21.8A | PCC-M0530M-LP Series | 5340µohm | ± 20% | 5.5mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.910 (CNY6.6783)50+ CNY4.440 (CNY5.0172) | 2µH | - | 16.2A | Unshielded | 22.7A | PCC-M1050ML Series | 5060µohm | ± 20% | 10.9mm | 10mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.860 (CNY5.4918)100+ CNY4.020 (CNY4.5426)500+ CNY3.420 (CNY3.8646)1000+ CNY3.230 (CNY3.6499)2000+ CNY3.100 (CNY3.503)More Pricing... | 3.3µH | - | 5A | - | 11.5A | PCC-M0630M-LP Series | 0.02651ohm | ± 20% | 6.4mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.290 (CNY20.6677)10+ CNY15.010 (CNY16.9613)50+ CNY13.110 (CNY14.8143)100+ CNY12.420 (CNY14.0346)200+ CNY11.210 (CNY12.6673)More Pricing... | 4.7µH | - | 20.2A | Shielded | 24.7A | PCC-M1280MF Series | 5390µohm | ± 20% | 13.1mm | 12.6mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.840 (CNY9.9892)50+ CNY6.330 (CNY7.1529)100+ CNY5.960 (CNY6.7348)250+ CNY5.790 (CNY6.5427)500+ CNY5.300 (CNY5.989)More Pricing... | 1.45µH | - | 17.9A | Shielded | 35.1A | PCC-M1054M Series | 4200µohm | ± 20% | 10.7mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.510 (CNY13.0063)50+ CNY9.490 (CNY10.7237)100+ CNY7.820 (CNY8.8366)250+ CNY7.390 (CNY8.3507)500+ CNY6.950 (CNY7.8535)More Pricing... | 14µH | - | 11.2A | Shielded | - | PCC-M1060ML Series | 0.0308ohm | ± 20% | 10.9mm | 10mm | 6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.950 (CNY6.7235)50+ CNY4.340 (CNY4.9042)100+ CNY4.090 (CNY4.6217)250+ CNY3.810 (CNY4.3053)500+ CNY3.780 (CNY4.2714)More Pricing... | 6.8µH | - | 7.4A | - | 12.1A | PCC-M1040M-LP Series | 0.02035ohm | ± 20% | 10.7mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.790 (CNY8.8027)50+ CNY5.940 (CNY6.7122)100+ CNY5.400 (CNY6.102)250+ CNY5.030 (CNY5.6839)500+ CNY4.770 (CNY5.3901)More Pricing... | 66µH | - | 3A | Unshielded | 4.9A | PCC-M1054M Series | 0.1496ohm | ± 20% | 10.7mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.440 (CNY6.1472)50+ CNY4.180 (CNY4.7234)100+ CNY3.940 (CNY4.4522)250+ CNY3.640 (CNY4.1132)500+ CNY3.510 (CNY3.9663)More Pricing... | 1.5µH | - | 12.8A | - | 22.5A | PCC-M0840M-LP Series | 5390µohm | ± 20% | 8.5mm | 8mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.310 (CNY10.5203)50+ CNY7.070 (CNY7.9891)100+ CNY6.410 (CNY7.2433)250+ CNY5.980 (CNY6.7574)500+ CNY5.700 (CNY6.441)More Pricing... | 150nH | - | 29A | Shielded | - | PCC-M0730L (MC) Series | 660µohm | ± 20% | 8.7mm | 7mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.510 (CNY6.2263)50+ CNY3.950 (CNY4.4635)100+ CNY3.730 (CNY4.2149)250+ CNY3.440 (CNY3.8872)500+ CNY3.320 (CNY3.7516)More Pricing... | 15µH | - | 3.4A | Shielded | 7.2A | PCC-M0748M-LE Series | 0.06677ohm | ± 20% | 7.4mm | 7mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.990 (CNY12.4187)50+ CNY8.480 (CNY9.5824)250+ CNY7.530 (CNY8.5089)500+ CNY7.050 (CNY7.9665)1000+ CNY6.620 (CNY7.4806)More Pricing... | 150nH | - | 42A | Shielded | - | PCC-M1040L (MC) Series | 450µohm | ± 20% | 11.7mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.540 (CNY9.6502)50+ CNY6.270 (CNY7.0851)100+ CNY5.910 (CNY6.6783)250+ CNY5.460 (CNY6.1698)500+ CNY5.010 (CNY5.6613)More Pricing... | 82µH | - | 2.2A | Shielded | 4.3A | PCC-M1050M Series | 0.2134ohm | ± 20% | 10.7mm | 10mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.630 (CNY9.7519)50+ CNY6.550 (CNY7.4015)250+ CNY5.940 (CNY6.7122)500+ CNY5.540 (CNY6.2602)1500+ CNY5.290 (CNY5.9777)More Pricing... | 150nH | - | 29A | Shielded | - | PCC-M0740L (MC) Series | 660µohm | ± 20% | 8.7mm | 7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.860 (CNY5.4918)100+ CNY4.010 (CNY4.5313)500+ CNY3.210 (CNY3.6273)1000+ CNY3.090 (CNY3.4917)2000+ CNY2.960 (CNY3.3448)More Pricing... | 1µH | - | 9.9A | - | 16A | PCC-M0630M-LP Series | 6820µohm | ± 20% | 6.4mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.340 (CNY7.1642)50+ CNY4.230 (CNY4.7799)100+ CNY4.030 (CNY4.5539)250+ CNY3.830 (CNY4.3279)500+ CNY3.680 (CNY4.1584)More Pricing... | 2.2µH | - | 9.8A | - | 20.4A | PCC-M0840M-LP Series | 9350µohm | ± 20% | 8.5mm | 8mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.760 (CNY5.3788)100+ CNY3.930 (CNY4.4409)500+ CNY3.420 (CNY3.8646)1000+ CNY3.230 (CNY3.6499)2000+ CNY3.060 (CNY3.4578)More Pricing... | 2.2µH | - | 6.5A | - | 12.8A | PCC-M0630M-LP Series | 0.01595ohm | ± 20% | 6.4mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.240 (CNY9.3112)50+ CNY5.860 (CNY6.6218)250+ CNY5.110 (CNY5.7743)500+ CNY4.780 (CNY5.4014)1000+ CNY4.540 (CNY5.1302)More Pricing... | 4.6µH | - | 4.8A | Shielded | 7.7A | PCC-M0540M Series | 0.0396ohm | ± 20% | 5mm | 5.5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.260 (CNY7.0738)50+ CNY4.490 (CNY5.0737)100+ CNY4.240 (CNY4.7912)250+ CNY3.930 (CNY4.4409)500+ CNY3.690 (CNY4.1697)More Pricing... | 47µH | - | 2.2A | Shielded | 3.7A | PCC-M0748M-LE Series | 0.1635ohm | ± 20% | 7.4mm | 7mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.240 (CNY9.3112)50+ CNY5.640 (CNY6.3732)100+ CNY5.460 (CNY6.1698)250+ CNY4.680 (CNY5.2884)500+ CNY4.510 (CNY5.0963)More Pricing... | 10µH | - | 4.5A | Shielded | 8.3A | PCC-M0645M Series | 0.0596ohm | ± 20% | 6.5mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.430 (CNY20.8259)10+ CNY15.170 (CNY17.1421)50+ CNY13.110 (CNY14.8143)100+ CNY12.420 (CNY14.0346)200+ CNY11.280 (CNY12.7464)More Pricing... | 2.5µH | - | 27.7A | Shielded | 32.1A | PCC-M1280MF Series | 2860µohm | ± 20% | 13.2mm | 12.6mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.260 (CNY7.0738)50+ CNY4.530 (CNY5.1189)100+ CNY4.270 (CNY4.8251)250+ CNY3.950 (CNY4.4635)500+ CNY3.660 (CNY4.1358)More Pricing... | 10µH | - | 4.5A | Shielded | 9.6A | PCC-M0748M-LE Series | 0.0396ohm | ± 20% | 7.4mm | 7mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.090 (CNY9.1417)50+ CNY5.450 (CNY6.1585)100+ CNY5.080 (CNY5.7404)250+ CNY4.680 (CNY5.2884)500+ CNY4.570 (CNY5.1641)More Pricing... | 10µH | - | 8.5A | Shielded | 12A | PCC-M1054M Series | 0.0262ohm | ± 20% | 10mm | 10.7mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.390 (CNY9.4807)50+ CNY6.280 (CNY7.0964)100+ CNY5.430 (CNY6.1359)250+ CNY4.840 (CNY5.4692)500+ CNY4.460 (CNY5.0398)More Pricing... | 22µH | - | 3.7A | Shielded | 5.8A | PCC-M0754M Series | 0.102ohm | ± 20% | 7mm | 7.5mm | 5.4mm | ||||||