Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R0YLCCopy
Order Code
Re-Reel2761546RL
Cut Tape2761546
Product RangePCC-M1050ML Series
Your Part Number
375 In Stock
Need more?
23 Next business day delivery available(Shanghai stock)
352 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.120 | CNY12.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY7.570 (CNY8.5541) |
| 500+ | CNY7.120 (CNY8.0456) |
| 1000+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R0YLCCopy
Order Code
Re-Reel2761546RL
Cut Tape2761546
Product RangePCC-M1050ML Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)16.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)22.7A
Product RangePCC-M1050ML Series
Inductor Case / Package-
DC Resistance Max5060µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Unshielded
Product Range
PCC-M1050ML Series
DC Resistance Max
5060µohm
Product Length
10.9mm
Product Height
5mm
RMS Current (Irms)
16.2A
Saturation Current (Isat)
22.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
