Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP8M4R7JFACopy
Order Code
Re-Reel2752504RL
Cut Tape2752504
Product RangePCC-M1280MF Series
Your Part Number
10 In Stock
1,000 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.290 | CNY18.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY12.420 (CNY14.0346) |
| 200+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY9.990 (CNY11.2887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8M4R7JFACopy
Order Code
Re-Reel2752504RL
Cut Tape2752504
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)20.2A
Inductor ConstructionShielded
Saturation Current (Isat)24.7A
Product RangePCC-M1280MF Series
Inductor Case / Package-
DC Resistance Max5390µohm
Inductance Tolerance± 20%
Product Length13.1mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
DC Resistance Max
5390µohm
Product Length
13.1mm
Product Height
8mm
RMS Current (Irms)
20.2A
Saturation Current (Isat)
24.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
