Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M820YGCCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4137467RL
Cut Tape4137467
Product RangePCC-M1050M Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.260 | CNY8.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.260 (CNY9.3338) |
| 50+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY5.620 (CNY6.3506) |
| 250+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1000+ | CNY4.340 (CNY4.9042) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M820YGCCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4137467RL
Cut Tape4137467
Product RangePCC-M1050M Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangePCC-M1050M Series
Inductor Case / Package-
DC Resistance Max0.2134ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
PCC-M1050M Series
DC Resistance Max
0.2134ohm
Product Length
10.7mm
Product Height
5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00209
