11,879 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY6.000 (CNY6.780)100+ CNY4.940 (CNY5.5822)500+ CNY4.310 (CNY4.8703)1000+ CNY4.270 (CNY4.8251)2000+ CNY4.230 (CNY4.7799)More Pricing... | 2.2µH | - | 2.8A | - | Shielded | 3.5A | - | SRP4012TA Series | - | 0.08ohm | ± 20% | - | 4.45mm | 4.06mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.320 (CNY8.2716)10+ CNY7.090 (CNY8.0117)50+ CNY6.750 (CNY7.6275)100+ CNY6.210 (CNY7.0173)200+ CNY5.490 (CNY6.2037)More Pricing... | 10µH | - | 2A | - | Shielded | 1.55A | - | WE-TPC Series | - | 0.094ohm | ± 30% | - | 8mm | 8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY14.480 (CNY16.3624)50+ CNY12.670 (CNY14.3171)250+ CNY10.500 (CNY11.865)500+ CNY9.410 (CNY10.6333)1000+ CNY8.690 (CNY9.8197)More Pricing... | 6.8µH | - | 4.5A | - | Shielded | 8A | - | IHLP-2525CZ-01 Series | - | 0.06ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY20.090 (CNY22.7017)50+ CNY17.850 (CNY20.1705)100+ CNY15.600 (CNY17.628)250+ CNY13.350 (CNY15.0855)500+ CNY8.930 (CNY10.0909) | 1µH | - | 11A | - | Shielded | 4.5A | - | XFL4020 Series | - | 0.0119ohm | ± 20% | - | 4mm | 4mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.340 (CNY8.2942)50+ CNY6.570 (CNY7.4241)100+ CNY5.910 (CNY6.6783)250+ CNY5.430 (CNY6.1359)500+ CNY5.180 (CNY5.8534) | 1µH | - | 9.6A | - | Shielded | 8.7A | - | XAL40xx Series | - | 0.0146ohm | ± 20% | - | 4mm | 4mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.580 (CNY24.3854)10+ CNY19.380 (CNY21.8994)50+ CNY17.180 (CNY19.4134)100+ CNY14.980 (CNY16.9274)200+ CNY12.780 (CNY14.4414)More Pricing... | 2.2µH | - | 9.7A | - | Shielded | 9.2A | - | XAL5030 Series | - | 0.0145ohm | ± 20% | - | 5.48mm | 5.28mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.620 (CNY9.7406)50+ CNY8.290 (CNY9.3677)250+ CNY7.960 (CNY8.9948)500+ CNY6.480 (CNY7.3224)1000+ CNY6.200 (CNY7.006)More Pricing... | 10µH | - | 3A | - | Shielded | 7A | - | IHLP-2525CZ-01 Series | - | 0.105ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.220 (CNY20.5886)10+ CNY16.370 (CNY18.4981)50+ CNY14.510 (CNY16.3963)100+ CNY12.650 (CNY14.2945)200+ CNY10.790 (CNY12.1927)More Pricing... | 6.8µH | - | 3.9A | - | Shielded | 3.6A | - | XAL40xx Series | - | 0.0741ohm | ± 20% | - | 4mm | 4mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.380 (CNY9.4694)50+ CNY6.840 (CNY7.7292)250+ CNY5.600 (CNY6.328)500+ CNY5.300 (CNY5.989)1000+ CNY4.780 (CNY5.4014)More Pricing... | 1µH | - | 11A | - | Shielded | 22A | - | IHLP-2525CZ-01 Series | - | 0.01ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.650 (CNY27.8545)10+ CNY24.160 (CNY27.3008)25+ CNY23.670 (CNY26.7471)50+ CNY23.180 (CNY26.1934)100+ CNY22.680 (CNY25.6284) | 10µH | - | 7A | - | Shielded | 7.6A | - | XAL6060 Series | - | 0.02982ohm | ± 20% | - | 6.56mm | 6.36mm | 6.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.840 (CNY9.9892)50+ CNY7.970 (CNY9.0061)100+ CNY7.100 (CNY8.023)250+ CNY6.050 (CNY6.8365)500+ CNY5.700 (CNY6.441) | 2.2µH | - | 5.5A | - | Shielded | 5.6A | - | XAL40xx Series | - | 0.0387ohm | ± 20% | - | 4mm | 4mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.860 (CNY8.8818)10+ CNY6.450 (CNY7.2885)50+ CNY5.880 (CNY6.6444)100+ CNY5.310 (CNY6.0003)200+ CNY5.210 (CNY5.8873) | 22µH | - | 4A | - | Shielded | 3.7A | - | SRR1260 Series | - | 0.043ohm | ± 20% | - | 12.5mm | 12.5mm | 6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.510 (CNY6.2263) | 470nH | - | 11.2A | - | Shielded | 3.5A | - | XFL4015 Series | - | 8360µohm | ± 20% | - | 4mm | 4mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.210 (CNY8.1473)10+ CNY6.140 (CNY6.9382)50+ CNY5.820 (CNY6.5766)100+ CNY5.320 (CNY6.0116)200+ CNY5.300 (CNY5.989)More Pricing... | 22µH | - | 5A | - | Shielded | 4.5A | - | IHLP-4040DZ-11 Series | - | 0.066ohm | ± 20% | - | 10.92mm | 10.3mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY20.090 (CNY22.7017)50+ CNY17.850 (CNY20.1705)100+ CNY15.600 (CNY17.628)250+ CNY13.350 (CNY15.0855)500+ CNY8.930 (CNY10.0909) | 4.7µH | - | 5A | - | Shielded | 2A | - | XFL4020 Series | - | 0.0574ohm | ± 20% | - | 4mm | 4mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.020 (CNY31.6626)10+ CNY26.360 (CNY29.7868)25+ CNY24.700 (CNY27.911)50+ CNY23.040 (CNY26.0352)100+ CNY21.380 (CNY24.1594)More Pricing... | 100µH | - | 3.4A | - | Shielded | 3.1A | - | MSS1210 Series | - | 0.13ohm | ± 10% | - | 12.3mm | 12.3mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.480 (CNY3.9324) | 10µH | - | 900mA | - | Shielded | 1.2A | - | LPS4018 Series | - | 0.2ohm | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.880 (CNY11.1644)50+ CNY8.830 (CNY9.9779)100+ CNY7.940 (CNY8.9722)250+ CNY7.310 (CNY8.2603)500+ CNY6.410 (CNY7.2433)More Pricing... | 4.7µH | - | 1.3A | - | Shielded | 1.9A | - | LPS4018 Series | - | 0.125ohm | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | ||||||
WURTH ELEKTRONIK | Each | 1+ CNY28.760 (CNY32.4988)5+ CNY26.050 (CNY29.4365)10+ CNY23.870 (CNY26.9731)20+ CNY22.640 (CNY25.5832) | 1µH | - | 23A | - | Shielded | 6.6A | - | WE-HCM Series | - | 330µohm | ± 10% | - | 16.4mm | 19.4mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.550 (CNY4.0115)50+ CNY2.930 (CNY3.3109)250+ CNY2.460 (CNY2.7798) | 4.7µH | - | 3.2A | - | Shielded | 3A | - | IHLP-2020BZ-11 Series | - | 0.0813ohm | ± 20% | - | 5.49mm | 5.18mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.760 (CNY3.1188)10+ CNY2.270 (CNY2.5651)50+ CNY2.160 (CNY2.4408)100+ CNY1.850 (CNY2.0905)200+ CNY1.710 (CNY1.9323)More Pricing... | 10µH | - | 1.6A | 25MHz | Unshielded | 2A | 2A | LQH5BPN_T0 Series | 2020 [5050 Metric] | 0.106ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.700 (CNY10.961)50+ CNY7.520 (CNY8.4976)250+ CNY5.510 (CNY6.2263)500+ CNY5.230 (CNY5.9099)1500+ CNY5.100 (CNY5.763)More Pricing... | - | - | - | - | Shielded | 6.7A | - | IHLP-1212AE-11 Series | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.840 (CNY9.9892) | 33µH | - | 5.9A | - | Shielded | 5.4A | - | MSS1210 Series | - | 0.039ohm | ± 20% | - | 12.3mm | 12.3mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.030 (CNY4.5539)50+ CNY3.360 (CNY3.7968)250+ CNY2.680 (CNY3.0284) | 1.5µH | - | 9A | - | Shielded | 18A | - | IHLP-2525CZ-01 Series | - | 0.015ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.190 (CNY3.6047)50+ CNY2.860 (CNY3.2318)250+ CNY2.570 (CNY2.9041)500+ CNY2.360 (CNY2.6668)1000+ CNY2.240 (CNY2.5312) | 10µH | - | 870mA | - | Unshielded | 780mA | - | ME3220 Series | - | 0.434ohm | ± 10% | - | 3.2mm | 2.8mm | 2mm | ||||||