
116,262 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.970 | CNY5.97 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.970 (CNY6.7461) |
Product Information
Product Overview
The XAL4030-682MEC is a surface mount high current shielded Power Inductor with composite core and tin-silver (96.5/3.5) over copper terminations. Resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested to MIL-STD-202 method 215 plus an additional aqueous wash. The DC current at 25°C causes an inductance drop of 30% typical from its value without current and Inductance tested at 100kHz, 0.1Vrms, 0Adc.
- High current and very low DCR
- Halogen-free
- Soft saturation
- AEC-200 grade 1 qualified
Technical Specifications
6.8µH
Shielded
XAL40xx Series
0.0741ohm
4mm
3.1mm
3.9A
3.6A
-
± 20%
4mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL4030-682MEC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
