
13,250 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.650 | CNY24.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.650 (CNY27.8545) |
| 10+ | CNY24.160 (CNY27.3008) |
| 25+ | CNY23.670 (CNY26.7471) |
| 50+ | CNY23.180 (CNY26.1934) |
| 100+ | CNY22.680 (CNY25.6284) |
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY17.310 (CNY19.5603) |
| 1250+ | CNY11.250 (CNY12.7125) |
| 2500+ | CNY11.030 (CNY12.4639) |
Product Information
Product Overview
The XAL6060-103MEC is a surface mount high current shielded Power Inductor with composite core and tin-silver (96.5/3.5) over copper terminations. Resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested to MIL-STD-202 method 215 plus an additional aqueous wash. The DC current at 25°C causes an inductance drop of 30% typical from its value without current and Inductance tested at 100kHz, 0.1Vrms, 0Adc.
- High current and very low DCR
- Halogen-free
- Soft saturation
- AEC-200 grade 1 qualified
Technical Specifications
10µH
Shielded
XAL6060 Series
0.02982ohm
6.56mm
6.1mm
7A
7.6A
-
± 20%
6.36mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL6060-103MEC
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
