Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPN100MT0L Power Inductor (SMD), 10 µH, 1.6 A, Unshielded, 2 A, LQH5BPN_T0 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPN100MT0LCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel2219297RL
Cut Tape2219297
Product RangeLQH5BPN_T0 Series
Your Part Number
2,902 In Stock
13,000 more incoming. You can reserve stock now
5 Next business day delivery available(Shanghai stock)
2,897 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.470 | CNY3.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY2.870 (CNY3.2431) |
| 50+ | CNY2.800 (CNY3.164) |
| 100+ | CNY2.330 (CNY2.6329) |
| 200+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.830 (CNY2.0679) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN100MT0LCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel2219297RL
Cut Tape2219297
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Self Resonant Frequency25MHz
DC Current Rating2A
Saturation Current (Isat)2A
Product RangeLQH5BPN_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.106ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
DC Current Rating
2A
Product Range
LQH5BPN_T0 Series
DC Resistance Max
0.106ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.6A
Self Resonant Frequency
25MHz
Saturation Current (Isat)
2A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Length
5mm
Product Height
2mm
Alternatives for LQH5BPN100MT0L
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
