SMD Power Inductors :
11,864 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.140 (CNY4.6782)50+ CNY3.640 (CNY4.1132)250+ CNY3.240 (CNY3.6612)500+ CNY2.920 (CNY3.2996) | 1.5µH | - | 4A | - | Shielded | 5A | - | SRP0320 Series | - | 0.047ohm | ± 10% | - | 3.4mm | 3.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.470 (CNY3.9211) | 2.2µH | - | 3.5A | - | Shielded | 3.7A | - | SRP3020C Series | - | 0.075ohm | ± 20% | - | 3.5mm | 3.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.940 (CNY7.8422)10+ CNY5.700 (CNY6.441)100+ CNY4.700 (CNY5.311)500+ CNY3.700 (CNY4.181)1000+ CNY3.460 (CNY3.9098)More Pricing... | 6.8µH | - | 4.3A | - | Shielded | 4.6A | - | SLF Series | - | 0.0182ohm | ± 30% | - | 10.1mm | 10.1mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.740 (CNY5.3562)20+ CNY4.500 (CNY5.085)50+ CNY4.260 (CNY4.8138) | 6.8µH | - | 2.2A | - | Shielded | 3.5A | - | SRP0512 Series | - | 0.175ohm | ± 10% | - | 5.4mm | 5.1mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.310 (CNY9.3903)10+ CNY7.330 (CNY8.2829)100+ CNY6.020 (CNY6.8026)500+ CNY4.700 (CNY5.311)1000+ CNY4.370 (CNY4.9381)More Pricing... | 150nH | - | 45A | - | Shielded | 80A | - | SRP1038C Series | - | 600µohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.940 (CNY8.9722)10+ CNY7.790 (CNY8.8027)100+ CNY7.630 (CNY8.6219)500+ CNY7.470 (CNY8.4411)1000+ CNY7.310 (CNY8.2603)More Pricing... | 1.5µH | - | 9A | - | Shielded | 18A | - | SRP7028C Series | - | 0.014ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.760 (CNY11.0288)10+ CNY8.260 (CNY9.3338)100+ CNY5.860 (CNY6.6218)500+ CNY5.410 (CNY6.1133)1000+ CNY5.310 (CNY6.0003)More Pricing... | 8.2µH | - | 9A | - | Shielded | 13.5A | - | SRP1038C Series | - | 0.0225ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.160 (CNY3.5708)50+ CNY3.090 (CNY3.4917)250+ CNY3.050 (CNY3.4465) | 6.8µH | - | 2.6A | - | Shielded | 3.8A | - | SRP0420 Series | - | 0.117ohm | ± 10% | - | 4.4mm | 4.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.140 (CNY2.4182) | 1.5µH | - | 2.04A | - | Semishielded | 1.4A | - | LQH3NPN_GR Series | - | 0.0888ohm | ± 20% | - | 3mm | 3mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.320 (CNY6.0116)10+ CNY4.340 (CNY4.9042)100+ CNY3.820 (CNY4.3166)500+ CNY3.650 (CNY4.1245)1000+ CNY3.440 (CNY3.8872)More Pricing... | 680µH | - | 730mA | - | Shielded | 430mA | - | SLF Series | - | 0.912ohm | ± 20% | - | 12.5mm | 12.5mm | 5.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.540 (CNY27.7302)10+ CNY20.430 (CNY23.0859)100+ CNY18.060 (CNY20.4078)500+ CNY17.070 (CNY19.2891)1000+ CNY15.800 (CNY17.854)More Pricing... | 33µH | - | 10.7A | - | Shielded | 15A | - | SRP1770C Series | - | 0.042ohm | ± 20% | - | 17.8mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.180 (CNY2.4634)50+ CNY1.480 (CNY1.6724)250+ CNY1.450 (CNY1.6385)500+ CNY1.420 (CNY1.6046) | 22µH | - | 540mA | - | Semishielded | 530mA | - | LQH2HPN_JR Series | 1008 [2520 Metric] | 1.008ohm | ± 20% | - | 2.5mm | 2mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.150 (CNY10.3395)10+ CNY7.930 (CNY8.9609)100+ CNY6.080 (CNY6.8704)500+ CNY5.170 (CNY5.8421)1000+ CNY5.070 (CNY5.7291)More Pricing... | 10µH | - | 12A | - | Shielded | 20A | - | SRP1265C Series | - | 0.018ohm | ± 20% | - | 12.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.280 (CNY7.0964)50+ CNY4.970 (CNY5.6161)250+ CNY4.860 (CNY5.4918)500+ CNY4.760 (CNY5.3788)1000+ CNY4.650 (CNY5.2545)More Pricing... | 1µH | - | 10A | - | Shielded | 12A | - | SRP5030C Series | - | 0.014ohm | ± 20% | - | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.740 (CNY6.4862) | 6.8µH | - | 2.5A | - | Shielded | 3.2A | - | SRP0415 Series | - | 0.125ohm | ± 10% | - | 4.4mm | 4.1mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.450 (CNY7.2885)10+ CNY5.370 (CNY6.0681)100+ CNY4.740 (CNY5.3562)500+ CNY4.490 (CNY5.0737)1000+ CNY4.150 (CNY4.6895)More Pricing... | 3.3µH | - | 6A | - | Shielded | 13.5A | - | SRP7028C Series | - | 0.03ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.100 (CNY8.023)10+ CNY5.700 (CNY6.441)100+ CNY4.480 (CNY5.0624)500+ CNY3.920 (CNY4.4296)1000+ CNY3.600 (CNY4.068)More Pricing... | 3.3µH | - | 5.8A | - | Shielded | 7.8A | - | SLF Series | - | 0.0125ohm | ± 30% | - | 10.1mm | 10.1mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.320 (CNY4.8816) | 0.47µH | - | 6A | - | Shielded | 7A | - | SRP3020C Series | - | 0.023ohm | ± 20% | - | 3.5mm | 3.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.140 (CNY9.1982)10+ CNY6.770 (CNY7.6501)100+ CNY5.990 (CNY6.7687)500+ CNY5.660 (CNY6.3958)1000+ CNY5.240 (CNY5.9212)More Pricing... | 6.8µH | - | 10A | - | Shielded | 15A | - | SRP1038C Series | - | 0.0233ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY6.000 (CNY6.780)100+ CNY5.100 (CNY5.763) | 10µH | - | 1.7A | - | Shielded | 1.9A | - | SRP0412 Series | - | 0.25ohm | ± 10% | - | 4.4mm | 4.1mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.530 (CNY7.3789)10+ CNY5.490 (CNY6.2037)100+ CNY4.940 (CNY5.5822)500+ CNY4.590 (CNY5.1867)1000+ CNY4.500 (CNY5.085)More Pricing... | 0.68µH | - | 41A | - | Shielded | 62A | - | SRP1265C Series | - | 1500µohm | ± 20% | - | 12.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.650 (CNY5.2545)50+ CNY4.080 (CNY4.6104)250+ CNY3.520 (CNY3.9776)500+ CNY3.170 (CNY3.5821)1000+ CNY3.120 (CNY3.5256) | 2.2µH | - | 4.8A | - | Shielded | 6.2A | - | SRP0420 Series | - | 0.0355ohm | ± 10% | - | 4.4mm | 4.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.660 (CNY4.1358)50+ CNY3.570 (CNY4.0341)250+ CNY3.480 (CNY3.9324)500+ CNY3.390 (CNY3.8307)1000+ CNY3.390 (CNY3.8307) | 4.7µH | - | 3.9A | - | Shielded | 5A | - | SRP0612 Series | - | 0.082ohm | ± 10% | - | 7.1mm | 6.7mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.440 (CNY6.1472)50+ CNY4.570 (CNY5.1641)250+ CNY4.280 (CNY4.8364) | 680µH | - | 10.3A | - | Shielded | 18A | - | SRP0615 Series | - | 0.0112ohm | ± 10% | - | 7.1mm | 6.7mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.380 (CNY4.9494)100+ CNY3.460 (CNY3.9098)500+ CNY3.300 (CNY3.729)1000+ CNY3.120 (CNY3.5256)2000+ CNY2.950 (CNY3.3335)More Pricing... | 3.3µH | - | 2A | - | Shielded | 2.6A | - | SRP3012C Series | - | 0.198ohm | ± 20% | - | 3.5mm | 3.2mm | 1mm | ||||||