Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH2HPN220MJRL Power Inductor (SMD), 22 µH, 540 mA, Semishielded, 530 mA, LQH2HPN_JR Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/9522212-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH2HPN220MJRLCopy
Order Code
Re-Reel3471273RL
Cut Tape3471273
Product RangeLQH2HPN_JR Series
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN220MJRLCopy
Order Code
Re-Reel3471273RL
Cut Tape3471273
Product RangeLQH2HPN_JR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)540mA
Inductor ConstructionSemishielded
Saturation Current (Isat)530mA
Product RangeLQH2HPN_JR Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max1.008ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
LQH2HPN_JR Series
DC Resistance Max
1.008ohm
Product Length
2.5mm
Product Height
1.1mm
RMS Current (Irms)
540mA
Saturation Current (Isat)
530mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for LQH2HPN220MJRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
