Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265C-100MCopy
Order Code
Re-Reel3385434RL
Cut Tape3385434
Product RangeSRP1265C Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-100MCopy
Order Code
Re-Reel3385434RL
Cut Tape3385434
Product RangeSRP1265C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSRP1265C Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP1265C-100M
2 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1265C Series
DC Resistance Max
0.018ohm
Product Length
12.6mm
Product Height
6.2mm
RMS Current (Irms)
12A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
