Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038C-8R2MCopy
Order Code
Re-Reel3280854RL
Cut Tape3280854
Product RangeSRP1038C Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-8R2MCopy
Order Code
Re-Reel3280854RL
Cut Tape3280854
Product RangeSRP1038C Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max0.0225ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Alternatives for SRP1038C-8R2M
1 Product Found
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1038C Series
DC Resistance Max
0.0225ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
13.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
