SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.720 (CNY15.5036)10+ CNY13.110 (CNY14.8143)100+ CNY10.980 (CNY12.4074)500+ CNY9.690 (CNY10.9497)1000+ CNY9.600 (CNY10.848)More Pricing... | 12µH | - | 1.28A | - | Unshielded | 1.62A | - | WE-PD2 Series | - | 0.21ohm | ± 20% | - | 4.5mm | 4mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.660 (CNY19.9558)10+ CNY16.660 (CNY18.8258)50+ CNY14.090 (CNY15.9217)100+ CNY11.900 (CNY13.447)500+ CNY10.300 (CNY11.639)More Pricing... | 100nH | - | 18A | - | Shielded | 40A | - | IHLP-2525AH-01 Series | 2525 [6363 Metric] | 3500µohm | ± 20% | - | 6.86mm | 6.47mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.420 (CNY8.3846)50+ CNY5.280 (CNY5.9664)250+ CNY5.130 (CNY5.7969)500+ CNY4.990 (CNY5.6387)1000+ CNY4.650 (CNY5.2545)More Pricing... | 2.2µH | Power Inductor | 2.3A | - | Unshielded | 3.8A | - | B82462A4 Series | - | 0.042ohm | ± 20% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.950 (CNY6.7235)10+ CNY4.920 (CNY5.5596)100+ CNY4.060 (CNY4.5878)500+ CNY3.970 (CNY4.4861)1000+ CNY2.780 (CNY3.1414)More Pricing... | 68µH | - | 770mA | - | Shielded | 600mA | - | SLF Series | - | 0.175ohm | ± 20% | - | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.850 (CNY7.7405)2+ CNY5.320 (CNY6.0116)3+ CNY4.830 (CNY5.4579)5+ CNY4.340 (CNY4.9042)10+ CNY3.670 (CNY4.1471)More Pricing... | 68µH | - | 370mA | - | Unshielded | - | - | MCSD43 Series | - | 1.117ohm | ± 10% | - | 4mm | 4.5mm | 3.2mm | ||||||
Each | 1+ CNY8.090 (CNY9.1417)10+ CNY6.660 (CNY7.5258)100+ CNY5.490 (CNY6.2037)500+ CNY4.980 (CNY5.6274)1000+ CNY4.540 (CNY5.1302)More Pricing... | 22µH | - | 3.4A | - | Shielded | 5.6A | - | DEM10050C Series | - | 0.0681ohm | ± 20% | - | 10mm | 10mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.980 (CNY12.4074)10+ CNY9.820 (CNY11.0966)100+ CNY8.840 (CNY9.9892)500+ CNY8.130 (CNY9.1869)1000+ CNY7.130 (CNY8.0569)More Pricing... | 2.2µH | - | 160mA | - | Shielded | 110mA | - | LPS6235 Series | - | 6.7ohm | ± 20% | - | 6mm | 6mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.810 (CNY5.4353)10+ CNY3.950 (CNY4.4635)100+ CNY3.260 (CNY3.6838)500+ CNY2.730 (CNY3.0849)1000+ CNY2.490 (CNY2.8137)More Pricing... | 180µH | - | 180mA | - | Shielded | 250mA | - | SRR4018 Series | 1919 [4848 Metric] | 4ohm | ± 30% | - | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.200 (CNY8.136)10+ CNY5.220 (CNY5.8986)100+ CNY4.990 (CNY5.6387)500+ CNY4.760 (CNY5.3788)1000+ CNY4.530 (CNY5.1189)More Pricing... | 22µH | - | 3.6A | - | Shielded | 5A | - | MPXV Series | - | 0.1345ohm | ± 20% | - | 8.65mm | 8mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.450 (CNY10.6785)10+ CNY7.330 (CNY8.2829)100+ CNY5.680 (CNY6.4184)500+ CNY5.100 (CNY5.763)1000+ CNY5.010 (CNY5.6613)More Pricing... | 8.2µH | - | 4.8A | - | Shielded | 9.5A | - | IHLP-3232CZ-01 Series | - | 0.0593ohm | ± 20% | - | 8.64mm | 8.18mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.970 (CNY14.6561)10+ CNY10.640 (CNY12.0232)100+ CNY10.060 (CNY11.3678)500+ CNY9.470 (CNY10.7011)1000+ CNY8.890 (CNY10.0457)More Pricing... | 1µH | - | 29A | - | Shielded | 50A | - | IHLP-5050EZ-01 Series | - | 2500µohm | ± 20% | - | 13.2mm | 12.9mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.950 (CNY6.7235)50+ CNY4.730 (CNY5.3449)250+ CNY4.560 (CNY5.1528)500+ CNY4.380 (CNY4.9494)1000+ CNY4.050 (CNY4.5765)More Pricing... | 680nH | - | 10A | - | Shielded | 15A | - | IHLP-2020BZ-01 Series | 2020 [5050 Metric] | 0.0124ohm | ± 20% | - | 5.49mm | 5.18mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.290 (CNY24.0577)10+ CNY19.040 (CNY21.5152)100+ CNY17.130 (CNY19.3569)500+ CNY15.750 (CNY17.7975)1000+ CNY13.810 (CNY15.6053)More Pricing... | 220µH | - | 470mA | - | Shielded | 170mA | - | 1812PS Series | - | 2.65ohm | ± 5% | - | 5.87mm | 4.98mm | 3.81mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY29.270 (CNY33.0751)2+ CNY28.000 (CNY31.640)3+ CNY26.730 (CNY30.2049)5+ CNY25.450 (CNY28.7585)10+ CNY24.180 (CNY27.3234)More Pricing... | 1µH | - | 53A | - | Shielded | 42A | - | IHLP-6767GZ-5A Series | - | 1460µohm | ± 20% | - | 17.15mm | 17.15mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.270 (CNY4.8251)50+ CNY3.170 (CNY3.5821)250+ CNY2.330 (CNY2.6329)500+ CNY2.240 (CNY2.5312)1000+ CNY2.140 (CNY2.4182)More Pricing... | 47µH | - | 350mA | - | Shielded | 235mA | - | IFSC-1111AZ-01 Series | - | 2.05ohm | ± 20% | - | 2.9mm | 2.9mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.890 (CNY19.0857)10+ CNY15.110 (CNY17.0743)100+ CNY13.590 (CNY15.3567)500+ CNY12.500 (CNY14.125)1000+ CNY10.960 (CNY12.3848)More Pricing... | 10µH | - | 3.8A | - | Shielded | 1.7A | - | MSS7341T Series | - | 0.038ohm | ± 20% | - | 7.3mm | 7.3mm | 4.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.100 (CNY12.543)10+ CNY7.310 (CNY8.2603)100+ CNY6.130 (CNY6.9269)500+ CNY5.790 (CNY6.5427)1000+ CNY5.740 (CNY6.4862)More Pricing... | 1.8µH | - | 16.5A | - | Shielded | 30A | - | IHLP-5050CE-01 Series | - | 7000µohm | ± 20% | - | 13.2mm | 12.9mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.440 (CNY14.0572)10+ CNY8.700 (CNY9.831)100+ CNY7.050 (CNY7.9665)500+ CNY6.180 (CNY6.9834)1000+ CNY5.880 (CNY6.6444)More Pricing... | 7.8µH | - | 10A | - | Shielded | 18A | - | SRP1250 Series | - | 0.0205ohm | ± 20% | - | 13.9mm | 13.5mm | 5.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.520 (CNY17.5376)10+ CNY13.880 (CNY15.6844)100+ CNY12.480 (CNY14.1024)500+ CNY11.480 (CNY12.9724)1000+ CNY10.070 (CNY11.3791)More Pricing... | 3.3µH | - | 3.6A | - | Shielded | 1.9A | - | MOS6020 Series | - | 0.046ohm | ± 20% | - | 6.8mm | 6mm | 2.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.560 (CNY6.2828)10+ CNY4.040 (CNY4.5652)100+ CNY3.770 (CNY4.2601)500+ CNY3.160 (CNY3.5708)1000+ CNY3.150 (CNY3.5595)More Pricing... | 22µH | - | 1.4A | - | Unshielded | 1.62A | - | SDR7045 Series | - | 0.125ohm | ± 20% | - | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.450 (CNY10.6785)10+ CNY6.180 (CNY6.9834)100+ CNY5.410 (CNY6.1133)500+ CNY4.410 (CNY4.9833)1000+ CNY4.330 (CNY4.8929)More Pricing... | 1µH | Power Inductor | 550mA | - | Shielded | 650mA | - | B82477G4 Series | - | 1.68ohm | ± 20% | - | 12.8mm | 12.8mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.690 (CNY10.9497)10+ CNY8.010 (CNY9.0513)100+ CNY6.540 (CNY7.3902)500+ CNY5.880 (CNY6.6444)1000+ CNY5.540 (CNY6.2602)More Pricing... | 150µH | - | 420mA | - | Unshielded | - | - | LQH55DN_03 Series | 2220 [5650 Metric] | 1.9ohm | ± 20% | - | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.550 (CNY4.0115)50+ CNY2.560 (CNY2.8928)250+ CNY2.420 (CNY2.7346)500+ CNY2.270 (CNY2.5651)1000+ CNY2.130 (CNY2.4069)More Pricing... | 33µH | - | 400mA | - | Shielded | 300mA | - | IFSC-1111AZ-01 Series | - | 1.25ohm | ± 20% | - | 2.9mm | 2.9mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.720 (CNY14.3736)10+ CNY12.350 (CNY13.9555)100+ CNY10.820 (CNY12.2266)500+ CNY9.530 (CNY10.7689)1000+ CNY9.340 (CNY10.5542)More Pricing... | 5µH | - | 2.15A | - | Shielded | 2A | - | WE-TPC Series | - | 0.046ohm | ± 30% | - | 6.8mm | 6.8mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.870 (CNY6.6331)50+ CNY4.820 (CNY5.4466)100+ CNY3.970 (CNY4.4861)250+ CNY3.900 (CNY4.407)500+ CNY3.820 (CNY4.3166)More Pricing... | 3.3µH | - | 2.3A | - | Shielded | 2.5A | - | SLF Series | - | 0.02ohm | ± 20% | - | 7mm | 7mm | 4.5mm | ||||||