Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1274AS-H-220M=P3Copy
Order Code2530113
Product RangeDEM10050C Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No1274AS-H-220M=P3Copy
Order Code2530113
Product RangeDEM10050C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeDEM10050C Series
Inductor Case / Package-
DC Resistance Max0.0681ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for 1274AS-H-220M=P3
2 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DEM10050C Series
DC Resistance Max
0.0681ohm
Product Length
10mm
Product Height
5mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001999
