Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER470M01Copy
Order Code2352686
Product RangeIFSC-1111AZ-01 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER470M01Copy
Order Code2352686
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)235mA
Product RangeIFSC-1111AZ-01 Series
Inductor Case / Package-
DC Resistance Max2.05ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IFSC-1111AZ-01 Series
DC Resistance Max
2.05ohm
Product Length
2.9mm
Product Height
1mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
235mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
