Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020BZERR68M01 Power Inductor (SMD), 680 nH, 10 A, Shielded, 15 A, IHLP-2020BZ-01 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/GEIHLP-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR68M01Copy
Order Code1698006
Product RangeIHLP-2020BZ-01 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR68M01Copy
Order Code1698006
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeIHLP-2020BZ-01 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0124ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2020BZERR68M01
1 Product Found
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-01 Series
DC Resistance Max
0.0124ohm
Product Length
5.49mm
Product Height
2mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
