SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 5.6µH | - | 9.8A | - | Shielded | 14A | - | MPL-AY Series | - | 0.0145ohm | ± 20% | - | 11mm | 10mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.210 (CNY4.7573)10+ CNY3.190 (CNY3.6047)100+ CNY1.970 (CNY2.2261)500+ CNY1.940 (CNY2.1922)1000+ CNY1.910 (CNY2.1583)More Pricing... | 22µH | - | 2.1A | - | Semishielded | 2.4A | - | MPL-SE Series | - | 0.149ohm | ± 20% | - | 4.9mm | 4.9mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.880 (CNY14.5544)10+ CNY10.590 (CNY11.9667)100+ CNY8.770 (CNY9.9101)500+ CNY8.240 (CNY9.3112)1000+ CNY7.180 (CNY8.1134)More Pricing... | 4.7µH | - | 5A | - | Shielded | 5.6A | - | MPLC Series | - | 0.041ohm | ± 20% | - | 7.7mm | 6.7mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.140 (CNY3.5482)10+ CNY2.570 (CNY2.9041)100+ CNY2.130 (CNY2.4069)500+ CNY2.060 (CNY2.3278)1000+ CNY1.980 (CNY2.2374)More Pricing... | 10µH | - | 1.33A | - | Shielded | 990mA | - | VLS-E Series | - | 0.228ohm | ± 20% | - | 4mm | 4mm | 1.2mm | ||||||
Each | 1+ CNY69.800 (CNY78.874)2+ CNY62.430 (CNY70.5459)3+ CNY56.150 (CNY63.4495)5+ CNY51.630 (CNY58.3419)10+ CNY45.280 (CNY51.1664)More Pricing... | 4.7µH | - | 28A | - | Shielded | 59A | - | SER2900 Series | - | 2860µohm | ± 10% | - | 27.9mm | 19.8mm | 15.36mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.810 (CNY16.7353)10+ CNY13.250 (CNY14.9725)100+ CNY11.910 (CNY13.4583)500+ CNY10.960 (CNY12.3848)1000+ CNY9.610 (CNY10.8593)More Pricing... | 10µH | - | 590mA | - | Shielded | 840mA | - | 1008PS Series | - | 0.92ohm | ± 10% | - | 3.81mm | 3.78mm | 2.74mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY30.220 (CNY34.1486)10+ CNY27.030 (CNY30.5439)50+ CNY24.310 (CNY27.4703)100+ CNY22.350 (CNY25.2555)200+ CNY19.600 (CNY22.148) | 100µH | - | 650mA | - | Shielded | 270mA | - | 1812PS Series | - | 1.32ohm | ± 10% | - | 5.87mm | 4.98mm | 3.81mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.210 (CNY21.7073)10+ CNY17.180 (CNY19.4134)100+ CNY15.450 (CNY17.4585)500+ CNY14.210 (CNY16.0573)1000+ CNY12.460 (CNY14.0798)More Pricing... | 10µH | - | 1.7A | - | Shielded | 900mA | - | 1812PS Series | - | 0.17ohm | ± 10% | - | 5.87mm | 4.98mm | 3.81mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.330 (CNY8.2829)10+ CNY7.280 (CNY8.2264)100+ CNY7.190 (CNY8.1247)500+ CNY7.100 (CNY8.023)1000+ CNY7.000 (CNY7.910)More Pricing... | 6.8µH | - | 5.2A | - | Shielded | 5.5A | - | MPX Series | - | 0.0509ohm | ± 20% | - | 7mm | 6.5mm | 3mm | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY13.620 (CNY15.3906)50+ CNY12.070 (CNY13.6391)250+ CNY10.520 (CNY11.8876)500+ CNY9.010 (CNY10.1813)1000+ CNY7.460 (CNY8.4298)More Pricing... | 1.5µH | - | 9A | - | Shielded | 12.5A | - | MPL-AL Series | - | 0.0113ohm | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.740 (CNY17.7862)10+ CNY10.270 (CNY11.6051)100+ CNY9.890 (CNY11.1757)500+ CNY9.500 (CNY10.735)1000+ CNY9.120 (CNY10.3056)More Pricing... | 10µH | - | 9.34A | - | Shielded | 7.5A | - | IHLP-5050EZ-5A Series | - | 0.0201ohm | ± 20% | - | 13.46mm | 12.9mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.670 (CNY17.7071)10+ CNY12.140 (CNY13.7182)100+ CNY9.450 (CNY10.6785)500+ CNY9.210 (CNY10.4073)1000+ CNY8.970 (CNY10.1361)More Pricing... | 8.2µH | - | 12.85A | - | Shielded | 9.83A | - | IHLP-5050EZ-5A Series | - | 0.0166ohm | ± 20% | - | 13.46mm | 12.9mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.190 (CNY18.2947)10+ CNY10.570 (CNY11.9441)100+ CNY10.110 (CNY11.4243)500+ CNY9.650 (CNY10.9045)1000+ CNY9.190 (CNY10.3847)More Pricing... | 15µH | - | 7.7A | - | Shielded | 7.5A | - | IHLP-5050EZ-5A Series | - | 0.0297ohm | ± 20% | - | 13.46mm | 12.9mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.810 (CNY17.8653)10+ CNY10.350 (CNY11.6955)100+ CNY9.950 (CNY11.2435)500+ CNY9.540 (CNY10.7802)1000+ CNY9.140 (CNY10.3282)More Pricing... | 2.2µH | - | 22A | - | Shielded | 26.1A | - | IHLP-5050EZ-5A Series | - | 3750µohm | ± 20% | - | 13.46mm | 12.9mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.040 (CNY18.1252)10+ CNY10.640 (CNY12.0232)100+ CNY8.630 (CNY9.7519)500+ CNY8.620 (CNY9.7406)1000+ CNY8.610 (CNY9.7293)More Pricing... | 0.33µH | - | 62.38A | - | Shielded | 45.24A | - | IHLP-5050EZ-5A Series | - | 1020µohm | ± 20% | - | 13.46mm | 12.9mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.110 (CNY18.2043)10+ CNY10.570 (CNY11.9441)100+ CNY10.110 (CNY11.4243)500+ CNY9.650 (CNY10.9045)1000+ CNY9.190 (CNY10.3847)More Pricing... | 82µH | - | 3A | - | Shielded | 3.1A | - | IHLP-5050EZ-5A Series | - | 0.201ohm | ± 20% | - | 13.46mm | 12.9mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.440 (CNY8.4072)50+ CNY6.300 (CNY7.119)250+ CNY5.570 (CNY6.2941)500+ CNY5.220 (CNY5.8986)1500+ CNY4.830 (CNY5.4579)More Pricing... | 3.3µH | - | 2.7A | - | Shielded | 3.3A | - | IHLP-1212BZ-11 Series | - | 0.061ohm | ± 20% | - | 3.6mm | 3mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY16.220 (CNY18.3286)50+ CNY14.510 (CNY16.3963)250+ CNY13.050 (CNY14.7465)500+ CNY12.000 (CNY13.560)1000+ CNY10.520 (CNY11.8876)More Pricing... | 2.2µH | - | 1.3A | - | Shielded | 940mA | - | XPL2010 Series | - | 0.173ohm | ± 20% | - | 2mm | 1.9mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.440 (CNY16.3172)10+ CNY11.240 (CNY12.7012)100+ CNY8.720 (CNY9.8536)500+ CNY7.880 (CNY8.9044)1000+ CNY7.730 (CNY8.7349)More Pricing... | 100µH | - | 2.6A | - | Shielded | 2.1A | - | CLF-NI-D Series | - | 0.11ohm | ± 20% | - | 12.8mm | 12.5mm | 7.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.140 (CNY9.1982)10+ CNY6.770 (CNY7.6501)100+ CNY5.990 (CNY6.7687)500+ CNY5.660 (CNY6.3958)1000+ CNY5.240 (CNY5.9212)More Pricing... | 10µH | - | 8.5A | - | Shielded | 12.5A | - | SRP1038C Series | - | 0.032ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
VISHAY | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.530 (CNY8.5089)10+ CNY6.270 (CNY7.0851)100+ CNY5.480 (CNY6.1924)500+ CNY5.130 (CNY5.7969)1000+ CNY4.800 (CNY5.424)More Pricing... | 1.5µH | - | 9A | - | Shielded | 18A | - | IHLP-2525CZ-01 Series | - | 0.015ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.600 (CNY14.238)10+ CNY10.460 (CNY11.8198)100+ CNY8.320 (CNY9.4016)500+ CNY6.180 (CNY6.9834)1000+ CNY5.750 (CNY6.4975)More Pricing... | 47µH | - | 680mA | - | Shielded | 560mA | - | PA6594-AE Series | - | 0.65ohm | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.970 (CNY12.3961)50+ CNY7.540 (CNY8.5202)250+ CNY7.220 (CNY8.1586)500+ CNY6.900 (CNY7.797)1000+ CNY6.750 (CNY7.6275)More Pricing... | 560nH | - | 13.2A | - | Shielded | 22A | - | MPL-AL Series | - | 4550µohm | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.640 (CNY2.9832) | 100µH | - | 430mA | - | Semishielded | 260mA | - | LQH3NPN_ME Series | - | 1.908ohm | ± 20% | - | 3mm | 3mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.120 (CNY14.8256)10+ CNY9.230 (CNY10.4299)100+ CNY7.400 (CNY8.362)500+ CNY7.150 (CNY8.0795)1000+ CNY6.900 (CNY7.797)More Pricing... | 10µH | - | 5.8A | - | Shielded | 6.4A | - | B82477P4 Series | - | 0.019ohm | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | ||||||