Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL5030-R56Copy
Order Code
Re-Reel3501808RL
Cut Tape3501808
Product RangeMPL-AL Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL5030-R56Copy
Order Code
Re-Reel3501808RL
Cut Tape3501808
Product RangeMPL-AL Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeMPL-AL Series
DC Resistance Max4550µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
Product Overview
MPL-AL series low-profile moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 5.5mm x 5.3mm x 2.9mm
- Low DCR, low AC losses
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
MPL-AL Series
Inductance Tolerance
± 20%
Product Width
5.3mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
22A
DC Resistance Max
4550µohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
