Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012ET-100MCopy
Order Code2345230
Product RangeVLS-E Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012ET-100MCopy
Order Code2345230
Product RangeVLS-E Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.33A
Inductor ConstructionShielded
Saturation Current (Isat)990mA
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.228ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
1.33A
Saturation Current (Isat)
990mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
