
Product Information
Alternatives for 1812PS-103KLC
2 Products Found
Product Overview
The 1812PS-103KLC is a surface mount shielded Power Inductor with ceramic/ferrite core. This inductor features silver-palladium-platinum-glass frit terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested with pure water or alcohol only. DC current at which the inductance drops 10% typical from its value without current and the inductance measured at 100kHz, 0.1Vrms using a Coilcraft SMD-A fixture in Agilent/HP 4263B LCR meter.
- High SRF
- High inductance with tight tolerance
- Excellent current handling for a part this size
Technical Specifications
10µH
Shielded
1812PS Series
0.17ohm
5.87mm
3.81mm
1.7A
900mA
-
± 10%
4.98mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
