SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.820 (CNY4.3166)50+ CNY3.060 (CNY3.4578)100+ CNY2.550 (CNY2.8815)250+ CNY2.530 (CNY2.8589)500+ CNY2.340 (CNY2.6442)More Pricing... | 680nH | - | 5.95A | - | Semishielded | 8.2A | - | VLS-HBX Series | - | 0.044ohm | ± 20% | - | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY97.230 (CNY109.8699)10+ CNY80.860 (CNY91.3718)50+ CNY73.320 (CNY82.8516)100+ CNY68.830 (CNY77.7779)500+ CNY64.420 (CNY72.7946)More Pricing... | 33µH | - | 17.5A | - | Shielded | 20.5A | - | MPX Series | - | 0.016ohm | ± 20% | - | 22.5mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.480 (CNY7.3224)10+ CNY5.370 (CNY6.0681)50+ CNY5.360 (CNY6.0568)100+ CNY5.350 (CNY6.0455)200+ CNY5.340 (CNY6.0342)More Pricing... | 68µH | - | 2.44A | - | Shielded | 4.44A | - | DR Series | - | - | ± 20% | - | 12.5mm | 12.5mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY22.170 (CNY25.0521)10+ CNY18.290 (CNY20.6677)50+ CNY16.690 (CNY18.8597)100+ CNY15.080 (CNY17.0404)200+ CNY14.100 (CNY15.933)More Pricing... | 120nH | - | 31A | - | Shielded | 68A | - | VLB Series | - | 371µohm | ± 20% | - | 10.2mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.010 (CNY9.0513)10+ CNY6.590 (CNY7.4467)50+ CNY6.010 (CNY6.7913)100+ CNY5.420 (CNY6.1246)200+ CNY5.120 (CNY5.7856)More Pricing... | 1.5µH | - | 8.8A | - | Shielded | 9.9A | - | SRR1260 Series | - | 9500µohm | ± 30% | - | 12.5mm | 12.5mm | 6mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.950 (CNY15.7635)50+ CNY12.950 (CNY14.6335)100+ CNY12.350 (CNY13.9555)250+ CNY12.090 (CNY13.6617)500+ CNY11.820 (CNY13.3566)More Pricing... | 6.8µH | - | 3A | - | Shielded | 3A | - | WE-PD2SA Series | - | 0.033ohm | ± 25% | - | 7.8mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.390 (CNY20.7807)10+ CNY15.710 (CNY17.7523)50+ CNY14.470 (CNY16.3511)100+ CNY10.790 (CNY12.1927)200+ CNY10.140 (CNY11.4582)More Pricing... | 180µH | - | 1.7A | - | Shielded | 2.2A | - | MSS1278H Series | - | 0.208ohm | ± 10% | - | 12mm | 12mm | 7.8mm | ||||||
Each | 1+ CNY43.820 (CNY49.5166)5+ CNY39.940 (CNY45.1322)10+ CNY36.060 (CNY40.7478)25+ CNY32.690 (CNY36.9397)50+ CNY29.320 (CNY33.1316)More Pricing... | 33µH | - | 10.2A | - | Shielded | 14.3A | - | IHLP-7575GZ-5A Series | - | 0.027ohm | ± 20% | - | 19.1mm | 19.05mm | 7mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY22.780 (CNY25.7414)10+ CNY22.010 (CNY24.8713)50+ CNY20.880 (CNY23.5944)100+ CNY19.050 (CNY21.5265)200+ CNY17.790 (CNY20.1027)More Pricing... | 6.8µH | - | 9.5A | - | Shielded | 23A | - | WE-LHMI Series | - | 0.0116ohm | ± 20% | - | 13.5mm | 12.5mm | 6.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.770 (CNY13.3001)10+ CNY5.560 (CNY6.2828)50+ CNY3.770 (CNY4.2601)100+ CNY3.250 (CNY3.6725)200+ CNY2.710 (CNY3.0623) | 150µH | - | 1.42A | - | Shielded | - | - | MC PCS Series | - | 0.28ohm | ± 20% | - | 12mm | 12mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.140 (CNY3.5482)50+ CNY2.240 (CNY2.5312)100+ CNY2.120 (CNY2.3956)250+ CNY1.960 (CNY2.2148)500+ CNY1.850 (CNY2.0905)More Pricing... | 6.8µH | - | 1.5A | - | Semishielded | 1.85A | - | LQH44PH_PR Series | - | 0.12ohm | ± 20% | - | 4mm | 4mm | 1.65mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY11.790 (CNY13.3227)50+ CNY10.540 (CNY11.9102)250+ CNY9.480 (CNY10.7124)500+ CNY8.720 (CNY9.8536)1000+ CNY7.650 (CNY8.6445)More Pricing... | 8.2µH | - | 390mA | - | Shielded | 220mA | - | 0603PS Series | - | 1.43ohm | ± 10% | - | 2.59mm | 2.08mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY99.050 (CNY111.9265)10+ CNY82.700 (CNY93.451)50+ CNY73.550 (CNY83.1115)100+ CNY69.140 (CNY78.1282)500+ CNY64.800 (CNY73.224)More Pricing... | 1.5µH | - | 68A | - | Shielded | 60A | - | MPX Series | - | 1200µohm | ± 20% | - | 22.5mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY37.020 (CNY41.8326)10+ CNY30.470 (CNY34.4311)50+ CNY26.430 (CNY29.8659)100+ CNY20.790 (CNY23.4927)500+ CNY18.290 (CNY20.6677)More Pricing... | 10µH | - | 9.5A | - | Shielded | 14.5A | - | MPXV Series | - | 0.0217ohm | ± 20% | - | 17mm | 17.1mm | 4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.070 (CNY10.2491)50+ CNY8.310 (CNY9.3903)100+ CNY7.970 (CNY9.0061)250+ CNY7.630 (CNY8.6219)500+ CNY7.110 (CNY8.0343)More Pricing... | 1µH | - | 4.9A | - | Semishielded | 8A | - | WE-LQS Series | - | 0.012ohm | ± 30% | - | 5mm | 5mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.270 (CNY17.2551)10+ CNY13.860 (CNY15.6618)50+ CNY12.710 (CNY14.3623)100+ CNY11.880 (CNY13.4244)200+ CNY11.050 (CNY12.4865)More Pricing... | 150µH | - | 810mA | - | Unshielded | 900mA | - | WE-PD2A Series | - | 0.47ohm | ± 20% | - | 10mm | 9mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY16.070 (CNY18.1591)50+ CNY15.000 (CNY16.950)250+ CNY13.730 (CNY15.5149)500+ CNY12.730 (CNY14.3849)1500+ CNY11.820 (CNY13.3566)More Pricing... | 470nH | - | 2.2A | - | Shielded | 3.7A | - | WE-MAIA Series | 1008 [2520 Metric] | 0.095ohm | ± 30% | - | 2.5mm | 2mm | 0.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY29.850 (CNY33.7305)10+ CNY23.240 (CNY26.2612)25+ CNY21.520 (CNY24.3176)50+ CNY19.790 (CNY22.3627)100+ CNY18.060 (CNY20.4078)More Pricing... | 100nH | - | 60A | - | Unshielded | 125A | - | VLB Series | - | 360µohm | ± 20% | - | 12.7mm | 10mm | 11.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.620 (CNY17.6506)50+ CNY14.720 (CNY16.6336)100+ CNY14.000 (CNY15.820)250+ CNY13.280 (CNY15.0064)500+ CNY12.280 (CNY13.8764)More Pricing... | 680nH | - | 3.5A | - | Shielded | 7.7A | - | WE-MAIA Series | - | 0.0432ohm | ± 30% | - | 3mm | 3mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.470 (CNY32.1711)10+ CNY25.840 (CNY29.1992)25+ CNY23.690 (CNY26.7697)50+ CNY22.140 (CNY25.0182)100+ CNY20.590 (CNY23.2667)More Pricing... | 4.7µH | - | 6A | - | Shielded | 11A | - | WE-PDA Series | - | 0.019ohm | ± 20% | - | 12mm | 12mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.450 (CNY11.8085)10+ CNY9.830 (CNY11.1079)50+ CNY9.530 (CNY10.7689)100+ CNY8.540 (CNY9.6502)500+ CNY5.930 (CNY6.7009)More Pricing... | 680nH | - | 23.1A | - | Shielded | 34.5A | - | MPXV Series | - | 3200µohm | ± 20% | - | 10.8mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.710 (CNY15.4923)50+ CNY11.790 (CNY13.3227)100+ CNY10.910 (CNY12.3283)250+ CNY10.480 (CNY11.8424)500+ CNY9.600 (CNY10.848)More Pricing... | 39µH | - | 770mA | - | Unshielded | 870mA | - | WE-PD2A Series | - | 0.587ohm | ± 20% | - | 4.5mm | 4mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.180 (CNY23.9334)10+ CNY17.760 (CNY20.0688)50+ CNY16.230 (CNY18.3399)100+ CNY13.260 (CNY14.9838)200+ CNY12.080 (CNY13.6504)More Pricing... | 2.2µH | - | 21.5A | - | Shielded | 22A | - | ASPIAIG-Q8080 Series | - | 4300µohm | ± 20% | - | 8.9mm | 8.5mm | 7.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY77.760 (CNY87.8688)10+ CNY58.060 (CNY65.6078)50+ CNY27.390 (CNY30.9507)100+ CNY21.690 (CNY24.5097)500+ CNY21.260 (CNY24.0238)More Pricing... | 2.2µH | - | 20.5A | - | Shielded | 28A | - | MPX Series | - | 5000µohm | ± 20% | - | 17mm | 17.1mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY13.190 (CNY14.9047)50+ CNY11.550 (CNY13.0515)250+ CNY9.570 (CNY10.8141)500+ CNY8.580 (CNY9.6954)1500+ CNY7.920 (CNY8.9496)More Pricing... | 1.2µH | - | 2.4A | - | Shielded | 4.5A | - | WE-MAIA Series | - | 0.08ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||