Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054010Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3583003RL
Cut Tape3583003
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY7.970 (CNY9.0061) |
| 250+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY7.110 (CNY8.0343) |
| 1500+ | CNY5.420 (CNY6.1246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054010Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3583003RL
Cut Tape3583003
Product RangeWE-LQS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)8A
Product RangeWE-LQS Series
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
8A
DC Resistance Max
0.012ohm
Product Length
5mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000294
