Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012HBX-R68MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3499427RL
Cut Tape3499427
Product RangeVLS-HBX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.120 | CNY4.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY2.810 (CNY3.1753) |
| 250+ | CNY2.750 (CNY3.1075) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.250 (CNY2.5425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-R68MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3499427RL
Cut Tape3499427
Product RangeVLS-HBX Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)5.95A
Inductor ConstructionSemishielded
Saturation Current (Isat)8.2A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Product Range
VLS-HBX Series
DC Resistance Max
0.044ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
5.95A
Saturation Current (Isat)
8.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
