Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787068Copy
Order Code
Re-Reel3551640RL
Cut Tape3551640
Product RangeWE-PD2SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.950 | CNY13.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY12.950 (CNY14.6335) |
| 100+ | CNY12.350 (CNY13.9555) |
| 250+ | CNY12.090 (CNY13.6617) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.740 (CNY13.2662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787068Copy
Order Code
Re-Reel3551640RL
Cut Tape3551640
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeWE-PD2SA Series
DC Resistance Max0.033ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
DC Resistance Max
0.033ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
