SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.270 (CNY17.2551)10+ CNY13.860 (CNY15.6618)50+ CNY12.710 (CNY14.3623)100+ CNY11.880 (CNY13.4244)200+ CNY11.050 (CNY12.4865)More Pricing... | 4.7µH | - | 5A | - | Unshielded | 6A | - | WE-PD2A Series | - | 0.017ohm | ± 20% | - | 10mm | 9mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.660 (CNY5.2658)100+ CNY3.870 (CNY4.3731)500+ CNY3.830 (CNY4.3279)1000+ CNY3.730 (CNY4.2149)2000+ CNY3.630 (CNY4.1019)More Pricing... | 1µH | - | 4.13A | - | Shielded | 5.85A | - | IHLP-1212AB-A1 Series | - | 0.05372ohm | ± 20% | - | 3.3mm | 3.3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.170 (CNY17.1421)10+ CNY12.580 (CNY14.2154)50+ CNY10.980 (CNY12.4074)100+ CNY10.370 (CNY11.7181)200+ CNY9.190 (CNY10.3847)More Pricing... | 3.3µH | - | 16.2A | - | Shielded | 10.2A | - | SPM-HZ Series | - | 7810µohm | ± 20% | - | 10.7mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.250 (CNY16.1025)10+ CNY13.640 (CNY15.4132)50+ CNY12.280 (CNY13.8764)100+ CNY11.360 (CNY12.8368)200+ CNY10.680 (CNY12.0684)More Pricing... | 10µH | - | 2.3A | - | Unshielded | 2.95A | - | WE-PD2A Series | - | 0.07ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ CNY92.510 (CNY104.5363)50+ CNY85.270 (CNY96.3551)100+ CNY81.470 (CNY92.0611)500+ CNY71.350 (CNY80.6255)1000+ CNY69.930 (CNY79.0209) | 6.8µH | - | 39A | - | Shielded | 42A | - | MPXV Series | - | 3300µohm | ± 20% | - | 22.5mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.750 (CNY11.0175)50+ CNY7.950 (CNY8.9835)100+ CNY7.000 (CNY7.910)250+ CNY6.690 (CNY7.5597)500+ CNY6.300 (CNY7.119)More Pricing... | 6.8µH | - | 1.3A | - | Shielded | 2.2A | - | SPM-LR Series | - | 0.3887ohm | ± 20% | - | 5.4mm | 5.1mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.160 (CNY3.5708)100+ CNY2.530 (CNY2.8589)500+ CNY2.260 (CNY2.5538)1000+ CNY2.010 (CNY2.2713)2000+ CNY1.870 (CNY2.1131)More Pricing... | 4.7µH | - | 650mA | - | Semishielded | 650mA | - | LQH2HPZ_DR Series | - | 0.672ohm | ± 20% | - | 2.5mm | 2mm | 0.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.240 (CNY3.6612)100+ CNY2.830 (CNY3.1979)500+ CNY2.360 (CNY2.6668)1000+ CNY2.110 (CNY2.3843)2000+ CNY1.950 (CNY2.2035)More Pricing... | 470nH | - | 1.25A | - | Semishielded | 1.67A | - | LQH2HPZ_DR Series | - | 0.168ohm | ± 20% | - | 2.5mm | 2mm | 0.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.810 (CNY2.0453)100+ CNY1.500 (CNY1.695)500+ CNY1.370 (CNY1.5481)2500+ CNY1.240 (CNY1.4012)7500+ CNY1.020 (CNY1.1526)More Pricing... | 2.2µH | - | 2.3A | - | Shielded | 2.4A | - | MGV2520 Series | 1008 [2520 Metric] | 0.119ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.360 (CNY35.4368)5+ CNY25.920 (CNY29.2896)10+ CNY23.000 (CNY25.990)25+ CNY22.110 (CNY24.9843)50+ CNY21.140 (CNY23.8882)More Pricing... | 10µH | - | 12A | - | Shielded | 17A | - | HCM1A1707V2 Series | - | 0.01ohm | ± 20% | - | 17.15mm | 17.15mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.400 (CNY15.142)10+ CNY6.350 (CNY7.1755)50+ CNY4.300 (CNY4.859)100+ CNY3.720 (CNY4.2036)200+ CNY3.100 (CNY3.503) | 220µH | - | 1.16A | - | Shielded | - | - | MC PCS Series | - | 0.39ohm | ± 20% | - | 12mm | 12mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.980 (CNY36.1374)10+ CNY26.820 (CNY30.3066)50+ CNY20.950 (CNY23.6735)100+ CNY19.960 (CNY22.5548)500+ CNY18.750 (CNY21.1875)More Pricing... | 10µH | - | 9.5A | - | Shielded | 14.5A | - | MPX Series | - | 0.0217ohm | ± 20% | - | 17mm | 17.1mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY26.500 (CNY29.945)5+ CNY26.240 (CNY29.6512)10+ CNY25.970 (CNY29.3461)25+ CNY24.990 (CNY28.2387)50+ CNY24.000 (CNY27.120)More Pricing... | 1µH | - | 22.5A | - | Shielded | 33.7A | - | WE-CHSA Series | - | 2400µohm | ± 20% | - | 12.2mm | 12.2mm | 11.75mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY18.900 (CNY21.357)50+ CNY17.120 (CNY19.3456)250+ CNY15.680 (CNY17.7184)500+ CNY14.650 (CNY16.5545)1500+ CNY13.620 (CNY15.3906)More Pricing... | 2.2µH | - | 1.34A | - | Shielded | 2.2A | - | WE-MAIA Series | - | 0.302ohm | ± 30% | - | 2.5mm | 2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.730 (CNY27.9449)10+ CNY21.780 (CNY24.6114)50+ CNY18.830 (CNY21.2779)100+ CNY15.880 (CNY17.9444)200+ CNY12.930 (CNY14.6109)More Pricing... | 22µH | - | 4.3A | - | Shielded | 6.2A | - | MSS1278H Series | - | 0.03ohm | ± 20% | - | 12mm | 12mm | 7.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.800 (CNY14.464)50+ CNY11.880 (CNY13.4244)100+ CNY11.350 (CNY12.8255)250+ CNY11.090 (CNY12.5317)500+ CNY10.820 (CNY12.2266)More Pricing... | 330nH | - | 5.5A | - | Shielded | 8.3A | - | WE-MAIA Series | - | 0.017ohm | ± 30% | - | 3mm | 3mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY43.180 (CNY48.7934)10+ CNY37.850 (CNY42.7705)50+ CNY33.280 (CNY37.6064)100+ CNY32.140 (CNY36.3182)200+ CNY24.470 (CNY27.6511)More Pricing... | 33µH | - | 6.9A | - | Shielded | 6.2A | - | IHLE-5050FH-5A Series | - | 0.04925ohm | ± 20% | - | 13.97mm | 13.59mm | 6.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.350 (CNY8.3055)10+ CNY6.010 (CNY6.7913)50+ CNY5.240 (CNY5.9212)100+ CNY4.690 (CNY5.2997)500+ CNY4.290 (CNY4.8477)More Pricing... | 4.7µH | - | 3.4A | - | Shielded | 4.5A | - | MPXV Series | - | 0.0966ohm | ± 20% | - | 5.3mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY32.750 (CNY37.0075)10+ CNY26.960 (CNY30.4648)50+ CNY23.540 (CNY26.6002)100+ CNY22.090 (CNY24.9617)500+ CNY19.580 (CNY22.1254)More Pricing... | 470nH | - | 52.5A | - | Shielded | 108A | - | MPXV Series | - | 1000µohm | ± 20% | - | 17mm | 17.1mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY32.750 (CNY37.0075)10+ CNY26.960 (CNY30.4648)50+ CNY23.540 (CNY26.6002)100+ CNY22.090 (CNY24.9617)500+ CNY19.580 (CNY22.1254)More Pricing... | 6.8µH | - | 19.5A | - | Shielded | 26A | - | MPXV Series | - | 6800µohm | ± 20% | - | 17mm | 17.1mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY103.470 (CNY116.9211)10+ CNY85.130 (CNY96.1969)50+ CNY79.790 (CNY90.1627)100+ CNY75.570 (CNY85.3941)500+ CNY71.350 (CNY80.6255)More Pricing... | 22µH | - | 19.5A | - | Shielded | 20.5A | - | MPXV Series | - | 0.0132ohm | ± 20% | - | 22.5mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.050 (CNY12.4865)50+ CNY7.930 (CNY8.9609)100+ CNY7.470 (CNY8.4411)250+ CNY6.910 (CNY7.8083)500+ CNY6.520 (CNY7.3676)More Pricing... | 6.8µH | - | 6A | - | Shielded | 6.5A | - | SRP6030VA Series | - | 0.05ohm | ± 20% | - | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ CNY75.630 (CNY85.4619)20+ CNY68.670 (CNY77.5971)40+ CNY61.710 (CNY69.7323)100+ CNY54.750 (CNY61.8675) | 1µH | - | 50A | - | Shielded | 71A | - | HCM1A2213V2 Series | - | 840µohm | ± 20% | - | 22.48mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ CNY64.950 (CNY73.3935)20+ CNY60.230 (CNY68.0599)40+ CNY58.060 (CNY65.6078)100+ CNY55.890 (CNY63.1557) | 100µH | - | 6.4A | - | Shielded | 8A | - | HCM1A2213V2 Series | - | 0.0395ohm | ± 20% | - | 22.48mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.360 (CNY20.7468)10+ CNY15.170 (CNY17.1421)25+ CNY13.180 (CNY14.8934)50+ CNY12.800 (CNY14.464)100+ CNY12.420 (CNY14.0346)More Pricing... | 10µH | - | 2.8A | - | Unshielded | 5A | - | HEAWS Series | - | 0.025ohm | ± 20% | - | 10.7mm | 10.4mm | 10mm | ||||||