Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPZ4R7MDRLCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639520RL
Cut Tape3639520
Product RangeLQH2HPZ_DR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.420 | CNY34.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 2000+ | CNY1.910 (CNY2.1583) |
| 4000+ | CNY1.810 (CNY2.0453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ4R7MDRLCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639520RL
Cut Tape3639520
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)650mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Product RangeLQH2HPZ_DR Series
Inductor Case / Package-
DC Resistance Max0.672ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_DR Series
DC Resistance Max
0.672ohm
Product Length
2.5mm
Product Height
0.55mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH2HPZ4R7MDRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
