Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER330M5ACopy
Order Code
Re-Reel3585704RL
Cut Tape3585704
Product RangeIHLE-5050FH-5A Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.970 | CNY48.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.970 (CNY55.3361) |
| 10+ | CNY43.560 (CNY49.2228) |
| 50+ | CNY38.310 (CNY43.2903) |
| 100+ | CNY37.690 (CNY42.5897) |
| 200+ | CNY27.270 (CNY30.8151) |
| 500+ | CNY16.840 (CNY19.0292) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER330M5ACopy
Order Code
Re-Reel3585704RL
Cut Tape3585704
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeIHLE-5050FH-5A Series
DC Resistance Max0.04925ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.9A
Saturation Current (Isat)
6.2A
DC Resistance Max
0.04925ohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678
