Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320100Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3551752RL
Cut Tape3551752
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 5+ | CNY26.240 (CNY29.6512) |
| 10+ | CNY25.970 (CNY29.3461) |
| 25+ | CNY24.990 (CNY28.2387) |
| 50+ | CNY24.000 (CNY27.120) |
| 200+ | CNY21.480 (CNY24.2724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320100Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3551752RL
Cut Tape3551752
Product RangeWE-CHSA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)22.5A
Inductor ConstructionShielded
Saturation Current (Isat)33.7A
Product RangeWE-CHSA Series
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
22.5A
Saturation Current (Isat)
33.7A
DC Resistance Max
2400µohm
Product Length
12.2mm
Product Height
11.75mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006295
