SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.940 (CNY2.1922)25+ CNY1.650 (CNY1.8645) | 22µH | - | 450mA | - | - | 540mA | - | LSXN Series | - | - | ± 20% | - | - | 4mm | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.960 (CNY2.2148)25+ CNY1.600 (CNY1.808)50+ CNY1.440 (CNY1.6272)100+ CNY1.270 (CNY1.4351)250+ CNY1.220 (CNY1.3786) | 47µH | - | - | - | Wirewound | - | - | LSXN Series | - | 0.924ohm | - | - | 4mm | 4mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.280 (CNY2.5764)500+ CNY2.080 (CNY2.3504)1000+ CNY1.880 (CNY2.1244)2000+ CNY1.850 (CNY2.0905) | 330nH | - | 4.4A | - | Shielded | 4.4A | - | MCOIL LCCN Series | 0805 [2012 Metric] | 0.03ohm | ± 20% | - | 2mm | 1.25mm | 1mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.880 (CNY3.2544)10+ CNY2.450 (CNY2.7685) | - | - | - | - | Wirewound | - | - | - | - | 1.02ohm | - | - | 5mm | 5mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.860 (CNY2.1018)10+ CNY1.570 (CNY1.7741) | - | - | - | - | - | - | - | LCXN Series | - | 90mohm | ± 30% | - | - | - | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.480 (CNY1.6724)10+ CNY1.300 (CNY1.469) | - | - | 870mA | - | - | 920mA | - | - | - | 0.192ohm | - | - | - | 3mm | 1.5mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.590 (CNY1.7967) | - | - | - | - | - | 720mA | - | LSXN Series | - | - | - | - | 6mm | - | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.620 (CNY1.8306)10+ CNY1.360 (CNY1.5368) | - | - | 1.21A | - | Wirewound | - | - | - | - | - | - | - | 3mm | 3mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.820 (CNY4.3166)10+ CNY3.120 (CNY3.5256)100+ CNY2.530 (CNY2.8589)500+ CNY2.500 (CNY2.825)1000+ CNY2.120 (CNY2.3956)More Pricing... | 1µH | - | 2.7A | - | Shielded | 3.1A | - | LBCN Series | 0805 [2012 Metric] | 0.085ohm | ± 20% | - | 2mm | 1.25mm | 1mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.480 (CNY1.6724)10+ CNY1.270 (CNY1.4351) | 22µH | - | - | - | Wirewound | 620mA | - | LSQPA Series | - | 0.351ohm | - | - | - | 2.5mm | 2.5mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.020 (CNY1.1526) | 1µH | - | - | - | - | 2.61A | - | LSXN Series | - | 0.0924ohm | - | - | 2.4mm | 2.4mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.900 (CNY2.147) | - | - | - | - | Wirewound | 650mA | - | - | - | 0.312ohm | ± 20% | - | 4mm | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.870 (CNY3.2431)10+ CNY2.430 (CNY2.7459)25+ CNY2.170 (CNY2.4521) | - | - | - | - | Wirewound | 2.05A | - | - | - | 0.12ohm | - | - | 5mm | 5mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.340 (CNY3.7742)10+ CNY2.810 (CNY3.1753)25+ CNY2.660 (CNY3.0058) | - | - | 800mA | - | - | 800mA | - | LCXN Series | - | 0.354ohm | - | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.470 (CNY1.6611)25+ CNY1.260 (CNY1.4238) | - | - | 2A | - | Wirewound | 2.5A | - | LSXN Series | - | 0.0612ohm | - | - | 4mm | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.160 (CNY1.3108) | - | - | 2.1A | - | Wirewound | 3.69A | - | - | - | 60mohm | - | - | - | 2.4mm | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.960 (CNY2.2148) | - | - | - | - | Wirewound | - | - | - | - | - | - | - | - | 2.4mm | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.080 (CNY1.2204)500+ CNY1.010 (CNY1.1413)1000+ CNY0.930 (CNY1.0509)2000+ CNY0.912 (CNY1.0306) | 240nH | - | 4.8A | - | Shielded | 6A | - | MCOIL LSCN Series | 0805 [2012 Metric] | 0.017ohm | ± 20% | - | 2mm | 1.25mm | 0.8mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.470 (CNY1.6611)10+ CNY1.260 (CNY1.4238) | - | - | - | - | Wirewound | - | - | - | - | 1.82ohm | ± 10% | - | 3.2mm | 2.5mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.340 (CNY3.7742)10+ CNY2.810 (CNY3.1753)25+ CNY2.660 (CNY3.0058) | 68µH | - | 410mA | - | - | - | - | - | - | 1.392ohm | ± 20% | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.230 (CNY2.5199) | - | - | 7.8A | - | Wirewound | - | - | LSXN Series | - | 7.8mohm | - | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.900 (CNY2.147) | - | - | 650mA | - | - | - | - | LCXN Series | - | 0.36ohm | - | - | 2.4mm | - | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.860 (CNY2.1018)10+ CNY1.570 (CNY1.7741) | 47µH | - | - | - | - | 250mA | - | - | - | - | - | - | - | 3mm | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.550 (CNY1.7515)10+ CNY1.330 (CNY1.5029) | 3.3µH | - | - | - | - | 1.2A | - | - | - | 0.12ohm | - | - | 3mm | 3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.900 (CNY2.147)10+ CNY1.480 (CNY1.6724)100+ CNY1.230 (CNY1.3899)500+ CNY1.140 (CNY1.2882)1000+ CNY1.060 (CNY1.1978)More Pricing... | 4.7µH | - | 1.05A | - | Shielded | 1.3A | - | MCOIL LSDN Series | - | 0.242ohm | ± 20% | - | 2mm | 2mm | 1.2mm | ||||||