Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060KKT220MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065012
Product RangeLSXN Series
Your Part Number
968 In Stock
Need more?
968 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.55 (CNY1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060KKT220MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065012
Product RangeLSXN Series
Technical Datasheet
Saturation Current (Isat)720mA
Product RangeLSXN Series
Inductor Case / Package-
Product Length6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Saturation Current (Isat)
720mA
Inductor Case / Package
-
Product Height
1mm
Product Range
LSXN Series
Product Length
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
