Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKT4R7MNGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065132
Product RangeLCXN Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.810 (CNY2.0453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.81 (CNY2.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424MKT4R7MNGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065132
Product RangeLCXN Series
Technical Datasheet
RMS Current (Irms)650mA
Product RangeLCXN Series
DC Resistance Max0.36ohm
Product Length2.4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
650mA
DC Resistance Max
0.36ohm
Product Height
1.2mm
Product Range
LCXN Series
Product Length
2.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
