Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060MKT680MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064983
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.340 (CNY3.7742) |
| 10+ | CNY2.810 (CNY3.1753) |
| 25+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.34 (CNY3.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060MKT680MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064983
Technical Datasheet
Inductance68µH
RMS Current (Irms)410mA
DC Resistance Max1.392ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
DC Resistance Max
1.392ohm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
410mA
Inductance Tolerance
± 20%
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
