SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.530 (CNY1.7289)10+ CNY1.270 (CNY1.4351)100+ CNY1.080 (CNY1.2204)500+ CNY1.010 (CNY1.1413)1000+ CNY0.930 (CNY1.0509)More Pricing... | 240nH | - | 4.8A | - | Shielded | 6A | - | MCOIL LSCN Series | 0805 [2012 Metric] | 0.017ohm | ± 20% | - | 2mm | 1.25mm | 0.8mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.310 (CNY1.4803)25+ CNY1.100 (CNY1.243) | - | - | 115mA | - | Wirewound | 115mA | - | LSQN Series | 0603 [1608 Metric] | 0.468ohm | ± 20% | - | 1.6mm | 0.8mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.050 (CNY3.4465) | - | - | - | - | - | 6.2A | - | - | - | 0.0156ohm | - | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.880 (CNY5.5144)10+ CNY4.110 (CNY4.6443) | - | - | 2.25A | - | - | - | - | LAXH Series | - | - | - | - | - | 6mm | 4.5mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.480 (CNY1.6724) | 1.5µH | - | 1.8A | - | Wirewound | 2.1A | - | LSXN Series | - | - | - | - | - | 3mm | 1.5mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.410 (CNY2.7233)25+ CNY1.810 (CNY2.0453) | - | - | - | - | - | - | - | LCXN Series | - | - | - | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.430 (CNY3.8759)10+ CNY2.780 (CNY3.1414)25+ CNY2.740 (CNY3.0962)50+ CNY2.490 (CNY2.8137)100+ CNY2.230 (CNY2.5199)More Pricing... | - | - | - | - | - | 1.7A | - | LCXN Series | - | 0.312ohm | - | - | 5mm | 5mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.260 (CNY2.5538) | - | - | - | - | Wirewound | 2.5A | - | LCXN Series | - | 90mohm | ± 30% | - | 6mm | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.620 (CNY1.8306)10+ CNY1.360 (CNY1.5368) | - | - | - | - | - | 750mA | - | LSXN Series | - | - | ± 20% | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.630 (CNY1.8419)10+ CNY1.380 (CNY1.5594) | - | - | - | - | - | 6.9A | - | LSXN Series | - | - | - | - | - | 5mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.300 (CNY2.599)10+ CNY1.970 (CNY2.2261)25+ CNY1.960 (CNY2.2148) | - | - | 1.2A | - | - | - | - | LSXN Series | - | 0.273ohm | - | - | - | 8mm | 4mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.180 (CNY2.4634)10+ CNY1.820 (CNY2.0566) | - | - | 550mA | - | - | 1A | - | LSXN Series | - | - | - | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.560 (CNY2.8928)10+ CNY2.170 (CNY2.4521)25+ CNY2.060 (CNY2.3278)50+ CNY1.950 (CNY2.2035) | 150µH | - | 800mA | - | Wirewound | - | - | - | - | 0.546ohm | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.300 (CNY1.469)10+ CNY1.120 (CNY1.2656)100+ CNY1.080 (CNY1.2204)500+ CNY1.040 (CNY1.1752)1000+ CNY0.988 (CNY1.1164)More Pricing... | 680nH | - | 2.5A | - | Shielded | 3A | - | MCOIL LSCN Series | 0806 [2016 Metric] | 0.05ohm | ± 20% | - | 2mm | 1.6mm | 0.65mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.150 (CNY2.4295) | - | - | - | - | - | - | - | - | - | 0.286ohm | - | - | - | 6mm | 2.8mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.780 (CNY2.0114)10+ CNY1.510 (CNY1.7063) | 4.7µH | - | 1.55A | - | Wirewound | 2.1A | - | LSXN Series | - | 150mohm | ± 20% | - | - | - | 1.2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.630 (CNY1.8419)10+ CNY1.310 (CNY1.4803) | 47µH | - | - | - | Wirewound | - | - | - | - | - | ± 20% | - | - | 3mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.010 (CNY2.2713)10+ CNY1.680 (CNY1.8984) | 2.2µH | - | - | - | - | 7.3A | - | LSXN Series | - | 0.0286ohm | - | - | 6mm | 6mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.360 (CNY3.7968)10+ CNY2.770 (CNY3.1301)100+ CNY2.280 (CNY2.5764)500+ CNY2.080 (CNY2.3504)1000+ CNY1.880 (CNY2.1244)More Pricing... | 330nH | - | 4.4A | - | Shielded | 4.4A | - | MCOIL LCCN Series | 0805 [2012 Metric] | 0.03ohm | ± 20% | - | 2mm | 1.25mm | 1mm | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.840 (CNY3.2092)25+ CNY2.080 (CNY2.3504)50+ CNY1.980 (CNY2.2374)100+ CNY1.870 (CNY2.1131) | - | - | - | - | Wirewound | - | - | LCXN Series | - | 0.516ohm | - | - | 4mm | 4mm | 1mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.120 (CNY3.5256)10+ CNY2.630 (CNY2.9719)25+ CNY2.500 (CNY2.825)50+ CNY2.370 (CNY2.6781) | - | - | - | - | - | 2.4A | - | LCXN Series | - | 0.108ohm | - | - | - | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.010 (CNY2.2713)10+ CNY1.680 (CNY1.8984) | - | - | 4.2A | - | Wirewound | 9.3A | - | LSXN Series | - | - | - | - | 6mm | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.230 (CNY2.5199) | - | - | - | - | Wirewound | 11A | - | LSXN Series | - | - | - | - | 8mm | - | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.130 (CNY2.4069) | - | - | - | - | Wirewound | - | - | LCXN Series | - | - | - | - | - | 5mm | - | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.890 (CNY3.2657)10+ CNY2.440 (CNY2.7572)25+ CNY2.320 (CNY2.6216)50+ CNY2.190 (CNY2.4747) | - | - | - | - | Wirewound | 2.4A | - | - | - | - | - | - | - | 5mm | 1.2mm | |||||