Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND3030QKT100MNGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065154
Product RangeLSXN Series
Your Part Number
1,420 In Stock
Need more?
1,420 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.680 (CNY1.8984) |
| 10+ | CNY1.400 (CNY1.582) |
| 25+ | CNY1.330 (CNY1.5029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.68 (CNY1.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND3030QKT100MNGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065154
Product RangeLSXN Series
Technical Datasheet
Saturation Current (Isat)750mA
Product RangeLSXN Series
Inductor Case / Package-
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Saturation Current (Isat)
750mA
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
Product Range
LSXN Series
Inductance Tolerance
± 20%
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
