Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060YEL2R2NMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065168
Product RangeLSXN Series
Your Part Number
1,390 In Stock
Need more?
1,390 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.000 (CNY2.260) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.00 (CNY2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060YEL2R2NMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065168
Product RangeLSXN Series
Technical Datasheet
Inductance2.2µH
Saturation Current (Isat)7.3A
Product RangeLSXN Series
DC Resistance Max0.0286ohm
Product Length6mm
Product Width6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Product Range
LSXN Series
Product Length
6mm
SVHC
No SVHC (25-Jun-2025)
Saturation Current (Isat)
7.3A
DC Resistance Max
0.0286ohm
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
