Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060KKT1R5MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064978
Product RangeLCXN Series
Your Part Number
901 In Stock
Need more?
901 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.220 (CNY3.6386) |
| 10+ | CNY2.700 (CNY3.051) |
| 25+ | CNY2.660 (CNY3.0058) |
| 50+ | CNY2.470 (CNY2.7911) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.22 (CNY3.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060KKT1R5MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4064978
Product RangeLCXN Series
Technical Datasheet
Saturation Current (Isat)2.4A
Product RangeLCXN Series
Inductor Case / Package-
DC Resistance Max0.108ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
Product Range
LCXN Series
DC Resistance Max
0.108ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
