SMD Power Inductors :
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.530 (CNY3.9889)50+ CNY2.910 (CNY3.2883)100+ CNY2.570 (CNY2.9041)250+ CNY2.420 (CNY2.7346)500+ CNY2.280 (CNY2.5764)More Pricing... | 1.5µH | - | 5.2A | - | Shielded | - | - | IFDC2525DZ Series | - | 0.015ohm | ± 30% | - | 7mm | 7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.120 (CNY3.5256)50+ CNY2.580 (CNY2.9154)100+ CNY2.270 (CNY2.5651)250+ CNY2.140 (CNY2.4182)500+ CNY2.020 (CNY2.2826)More Pricing... | 390µH | - | 290mA | - | Shielded | - | - | IFDC3030EZ Series | - | 2.85ohm | ± 20% | - | 7.8mm | 7.8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.810 (CNY6.5653)10+ CNY4.800 (CNY5.424)50+ CNY4.230 (CNY4.7799)100+ CNY3.980 (CNY4.4974)200+ CNY3.750 (CNY4.2375)More Pricing... | 3.3µH | - | 9A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.01ohm | ± 30% | - | 12.5mm | 12.5mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.620 (CNY9.7406)50+ CNY6.160 (CNY6.9608)100+ CNY5.810 (CNY6.5653)250+ CNY5.370 (CNY6.0681)500+ CNY5.070 (CNY5.7291)More Pricing... | 68µH | - | 1.4A | - | Shielded | 700mA | - | SRR6838A Series | - | 0.24ohm | ± 20% | - | 6.8mm | 6.8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.810 (CNY6.5653)10+ CNY4.800 (CNY5.424)50+ CNY4.230 (CNY4.7799)100+ CNY3.980 (CNY4.4974)200+ CNY3.750 (CNY4.2375)More Pricing... | 15µH | - | 5.8A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.032ohm | ± 20% | - | 12.5mm | 12.5mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.810 (CNY6.5653)10+ CNY4.800 (CNY5.424)50+ CNY4.230 (CNY4.7799)100+ CNY3.980 (CNY4.4974)200+ CNY3.750 (CNY4.2375)More Pricing... | 85µH | - | 2.6A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.125ohm | ± 20% | - | 12.5mm | 12.5mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.810 (CNY6.5653)10+ CNY4.800 (CNY5.424)50+ CNY4.230 (CNY4.7799)100+ CNY3.980 (CNY4.4974)200+ CNY3.750 (CNY4.2375)More Pricing... | 220µH | - | 1.7A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.315ohm | ± 20% | - | 12.5mm | 12.5mm | 10mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.020 (CNY15.8426)50+ CNY12.810 (CNY14.4753)100+ CNY12.120 (CNY13.6956)250+ CNY11.740 (CNY13.2662)500+ CNY11.360 (CNY12.8368)More Pricing... | 1.2µH | - | 5.4A | - | Shielded | 6A | - | WE-MAIA Series | - | 0.0375ohm | ± 20% | - | 3mm | 3mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.610 (CNY1.8193)50+ CNY1.330 (CNY1.5029)250+ CNY1.170 (CNY1.3221)500+ CNY1.100 (CNY1.243)1500+ CNY1.040 (CNY1.1752)More Pricing... | 10µH | - | 1.5A | - | Shielded | 1.5A | - | IFSC1616AH-01 Series | - | 0.18ohm | ± 20% | - | 4mm | 4mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.400 (CNY1.582)100+ CNY1.230 (CNY1.3899)250+ CNY1.160 (CNY1.3108)500+ CNY1.090 (CNY1.2317)More Pricing... | 150µH | - | 700mA | - | Shielded | 670mA | - | IFSC2020DZ-01 Series | - | 0.975ohm | ± 20% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.500 (CNY2.825)50+ CNY2.060 (CNY2.3278)100+ CNY1.820 (CNY2.0566)250+ CNY1.710 (CNY1.9323)500+ CNY1.620 (CNY1.8306)More Pricing... | 91µH | - | 1.1A | - | Shielded | 1.3A | - | IFSC3232DB-02 Series | - | 0.354ohm | ± 20% | - | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.420 (CNY6.1246)10+ CNY4.470 (CNY5.0511)50+ CNY4.320 (CNY4.8816)100+ CNY4.160 (CNY4.7008)200+ CNY3.650 (CNY4.1245)More Pricing... | 33µH | - | 5.1A | - | Shielded | 4.8A | - | IFDC-5050HZ Series | - | 0.065ohm | ± 20% | - | 12.3mm | 12.3mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.810 (CNY2.0453)50+ CNY1.490 (CNY1.6837)100+ CNY1.320 (CNY1.4916)250+ CNY1.240 (CNY1.4012)500+ CNY1.170 (CNY1.3221)More Pricing... | 15µH | - | 1.3A | - | Unshielded | - | - | IDCP2218-01 Series | - | 0.14ohm | ± 20% | - | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.770 (CNY9.9101)50+ CNY7.240 (CNY8.1812)250+ CNY5.960 (CNY6.7348)500+ CNY5.850 (CNY6.6105)1500+ CNY5.140 (CNY5.8082)More Pricing... | 100nH | - | 24A | - | Shielded | 26A | - | SRP4021HMT Series | - | 2000µohm | ± 20% | - | 4.2mm | 4.1mm | 1.9mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.150 (CNY10.3395)10+ CNY8.770 (CNY9.9101)100+ CNY8.390 (CNY9.4807)500+ CNY7.110 (CNY8.0343)1000+ CNY6.100 (CNY6.893)More Pricing... | 18µH | - | 2.2A | - | Semishielded | 2.7A | - | WE-LQS Series | - | 0.081ohm | ± 20% | - | 6mm | 6mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.920 (CNY11.2096)10+ CNY9.760 (CNY11.0288)100+ CNY8.840 (CNY9.9892)500+ CNY8.540 (CNY9.6502)1000+ CNY8.090 (CNY9.1417)More Pricing... | 68µH | - | 1.2A | - | Shielded | 1.05A | - | WE-TPC Series | - | 0.3ohm | ± 30% | - | 10mm | 10mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY41.680 (CNY47.0984)2+ CNY40.850 (CNY46.1605)3+ CNY40.020 (CNY45.2226)5+ CNY39.180 (CNY44.2734)10+ CNY38.350 (CNY43.3355)More Pricing... | 2.2µH | - | 16A | - | Shielded | 34A | - | WE-XHMI | - | 2200µohm | ± 20% | - | 11.6mm | 10.5mm | 7.9mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.290 (CNY20.6677)10+ CNY17.070 (CNY19.2891)100+ CNY14.480 (CNY16.3624)500+ CNY10.140 (CNY11.4582)1000+ CNY10.120 (CNY11.4356)More Pricing... | 3.5µH | - | 8.9A | - | Shielded | 9.6A | - | WE-PD Series | - | 0.014ohm | -20% to +40% | - | 12mm | 12mm | 8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY35.790 (CNY40.4427)10+ CNY33.350 (CNY37.6855)50+ CNY30.910 (CNY34.9283)100+ CNY26.650 (CNY30.1145)200+ CNY24.220 (CNY27.3686)More Pricing... | 3.3µH | - | 17.9A | - | Shielded | 20.3A | - | WE-XHMI Series | - | 7480µohm | ± 20% | - | 8.8mm | 8.3mm | 7.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.760 (CNY18.9388)10+ CNY15.700 (CNY17.741)50+ CNY14.710 (CNY16.6223)100+ CNY13.410 (CNY15.1533)200+ CNY12.730 (CNY14.3849)More Pricing... | 470nH | - | 23A | - | Shielded | 20A | - | WE-MXGI Series | - | 2800µohm | ± 30% | - | 5.4mm | 5.4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.210 (CNY3.6273)50+ CNY2.320 (CNY2.6216)250+ CNY1.990 (CNY2.2487)500+ CNY1.820 (CNY2.0566)1000+ CNY1.640 (CNY1.8532)More Pricing... | 470nH | - | 3.2A | - | Shielded | 3.5A | - | VLS-CX-1 Series | 0806 [2016 Metric] | 0.047ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY17.070 (CNY19.2891)50+ CNY14.100 (CNY15.933)250+ CNY10.590 (CNY11.9667)500+ CNY9.830 (CNY11.1079)1000+ CNY9.700 (CNY10.961)More Pricing... | 70nH | - | 75A | - | Shielded | 127A | - | TLVR1005T Series | - | 125µohm | ± 10% | - | 9.7mm | 4.7mm | 11.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.880 (CNY5.5144)50+ CNY4.040 (CNY4.5652)250+ CNY3.330 (CNY3.7629)500+ CNY3.040 (CNY3.4352)1500+ CNY2.750 (CNY3.1075)More Pricing... | 1µH | - | 4.2A | - | Shielded | 3.7A | - | IHLL-1008AB-1Z Series | 1008 [2520Metric] | 0.035ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.770 (CNY9.9101)50+ CNY5.400 (CNY6.102)100+ CNY4.770 (CNY5.3901)250+ CNY4.090 (CNY4.6217)500+ CNY3.760 (CNY4.2488)More Pricing... | 170nH | - | 31A | - | Shielded | 44A | - | PGL6478.XXXHL Series | - | 450µohm | ± 15% | - | 9.8mm | 9.8mm | 3.55mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.170 (CNY10.3621)50+ CNY7.560 (CNY8.5428)100+ CNY6.500 (CNY7.345)250+ CNY6.190 (CNY6.9947)500+ CNY6.020 (CNY6.8026)More Pricing... | 680nH | - | 16.5A | - | Shielded | 18A | - | 3656 Series | - | 4500µohm | ± 20% | - | 7mm | 6.6mm | 4.8mm | |||||