Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438450300047Copy
Manufacturer Standard Lead Time35 weeks
Order Code4645596
Product RangeWE-MXGI Series
Your Part Number
544 In Stock
Need more?
544 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.760 (CNY18.9388) |
| 10+ | CNY15.700 (CNY17.741) |
| 50+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY13.410 (CNY15.1533) |
| 200+ | CNY12.730 (CNY14.3849) |
| 700+ | CNY12.050 (CNY13.6165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.76 (CNY18.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438450300047Copy
Manufacturer Standard Lead Time35 weeks
Order Code4645596
Product RangeWE-MXGI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max2800µohm
Inductance Tolerance± 30%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
2800µohm
Product Length
5.4mm
Product Height
3.1mm
RMS Current (Irms)
23A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512
