Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLL1008ABEZ1R0M1Z Power Inductor (SMD), 1 µH, 4.2 A, Shielded, 3.7 A, IHLL-1008AB-1Z Series, 1008 [2520Metric]](https://www.element14.cn/productimages/standard/en_GB/4409976-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLL1008ABEZ1R0M1ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4409981RL
Cut Tape4409981
Product RangeIHLL-1008AB-1Z Series
Your Part Number
1,950 In Stock
Need more?
1,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY4.210 (CNY4.7573) |
| 250+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1500+ | CNY2.840 (CNY3.2092) |
| 3000+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLL1008ABEZ1R0M1ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4409981RL
Cut Tape4409981
Product RangeIHLL-1008AB-1Z Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeIHLL-1008AB-1Z Series
Inductor Case / Package1008 [2520Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLL-1008AB-1Z Series
DC Resistance Max
0.035ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
3.7A
Inductor Case / Package
1008 [2520Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
