Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065680Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4360111RL
Cut Tape4360111
Product RangeWE-TPC Series
Your Part Number
1,057 In Stock
Need more?
1,057 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 10+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY8.160 (CNY9.2208) |
| 2000+ | CNY8.000 (CNY9.040) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744065680Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4360111RL
Cut Tape4360111
Product RangeWE-TPC Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.3ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
