SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.260 (CNY12.7238)10+ CNY9.280 (CNY10.4864)50+ CNY7.980 (CNY9.0174)100+ CNY7.600 (CNY8.588)200+ CNY7.390 (CNY8.3507)More Pricing... | 4.7µH | - | 7A | - | Shielded | 13.1A | - | 3656 Series | 3028 [7771 Metric] | 0.0209ohm | ± 20% | - | 7.7mm | 7.2mm | 5.2mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY22.640 (CNY25.5832)10+ CNY18.670 (CNY21.0971)50+ CNY16.050 (CNY18.1365)100+ CNY15.280 (CNY17.2664)200+ CNY14.870 (CNY16.8031)More Pricing... | 47µH | - | 5.5A | - | Shielded | 6.8A | - | 3656 Series | 5045[1312 Metric] | 0.07ohm | ± 20% | - | 13.45mm | 12.6mm | 6.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.300 (CNY18.419)10+ CNY15.850 (CNY17.9105)100+ CNY14.480 (CNY16.3624)500+ CNY12.120 (CNY13.6956)1000+ CNY11.880 (CNY13.4244)More Pricing... | 680nH | - | 19A | - | Shielded | 23.5A | - | WE-HCC Series | - | 1720µohm | ± 20% | - | 8.4mm | 7.9mm | 7.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.910 (CNY3.2883)50+ CNY2.430 (CNY2.7459)250+ CNY2.150 (CNY2.4295)500+ CNY2.040 (CNY2.3052)1000+ CNY1.900 (CNY2.147)More Pricing... | 680nH | - | 7A | - | Shielded | 6.5A | - | SRP3212CL Series | 1210 [3225 Metric] | 0.0132ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.010 (CNY9.0513)10+ CNY6.590 (CNY7.4467)50+ CNY5.020 (CNY5.6726)200+ CNY4.420 (CNY4.9946)400+ CNY3.750 (CNY4.2375)More Pricing... | 140nH | - | 22A | - | Shielded | 36A | - | PGL6477.XXXHL Series | - | 400µohm | ± 15% | - | 6.2mm | 6.2mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.110 (CNY6.9043)10+ CNY5.020 (CNY5.6726)50+ CNY4.570 (CNY5.1641)100+ CNY4.120 (CNY4.6556)200+ CNY3.820 (CNY4.3166)More Pricing... | 47µH | - | 3.8A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.072ohm | ± 20% | - | 12.5mm | 12.5mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.810 (CNY6.5653)10+ CNY4.800 (CNY5.424)50+ CNY4.230 (CNY4.7799)100+ CNY3.980 (CNY4.4974)200+ CNY3.750 (CNY4.2375)More Pricing... | 270µH | - | 1.5A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.41ohm | ± 20% | - | 12.5mm | 12.5mm | 10mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY26.280 (CNY29.6964)10+ CNY24.530 (CNY27.7189)50+ CNY18.750 (CNY21.1875)100+ CNY16.690 (CNY18.8597)200+ CNY16.360 (CNY18.4868)More Pricing... | 47µH | - | 5.1A | - | Shielded | 6.5A | - | WE-LHCA Series | - | 0.085ohm | ± 20% | - | 13.45mm | 12.6mm | 6.3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY25.290 (CNY28.5777)10+ CNY20.720 (CNY23.4136)50+ CNY19.160 (CNY21.6508)100+ CNY17.600 (CNY19.888)200+ CNY16.460 (CNY18.5998)More Pricing... | 330nH | - | 21.6A | - | Shielded | 27.5A | - | WE-MAIA Series | - | 3000µohm | ± 30% | - | 6.6mm | 6.6mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.290 (CNY3.7177)50+ CNY2.330 (CNY2.6329)100+ CNY2.070 (CNY2.3391)250+ CNY1.800 (CNY2.034)500+ CNY1.490 (CNY1.6837)More Pricing... | 1.5µH | - | 4.8A | - | Shielded | 7.3A | - | IFSC2020DZ-01 Series | - | 0.021ohm | ± 30% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.500 (CNY2.825)50+ CNY2.060 (CNY2.3278)100+ CNY1.820 (CNY2.0566)250+ CNY1.710 (CNY1.9323)500+ CNY1.620 (CNY1.8306)More Pricing... | 3.9µH | - | 4.8A | - | Shielded | 6.5A | - | IFSC3232DB-02 Series | - | 0.022ohm | ± 30% | - | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.420 (CNY6.1246)10+ CNY4.470 (CNY5.0511)50+ CNY4.080 (CNY4.6104)100+ CNY3.690 (CNY4.1697)200+ CNY3.510 (CNY3.9663)More Pricing... | 3.3µH | - | 10.3A | - | Shielded | 14A | - | IFDC-5050HZ Series | - | 0.013ohm | ± 30% | - | 12.3mm | 12.3mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.640 (CNY4.1132)50+ CNY3.000 (CNY3.390)250+ CNY2.640 (CNY2.9832)500+ CNY2.490 (CNY2.8137)1000+ CNY2.350 (CNY2.6555)More Pricing... | 15µH | - | 1.1A | - | Shielded | - | - | IFDC2020CZ Series | - | 0.095ohm | ± 20% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.150 (CNY10.3395)50+ CNY7.520 (CNY8.4976)250+ CNY6.190 (CNY6.9947)500+ CNY6.140 (CNY6.9382)1500+ CNY5.260 (CNY5.9438)More Pricing... | 470nH | - | 13A | - | Shielded | 13A | - | SRP4021HMCT Series | - | 7200µohm | ± 20% | - | 4.3mm | 4.2mm | 1.9mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.150 (CNY10.3395)10+ CNY7.510 (CNY8.4863)50+ CNY6.850 (CNY7.7405)100+ CNY6.180 (CNY6.9834)200+ CNY5.920 (CNY6.6896)More Pricing... | 8.2µH | - | 8A | - | Shielded | 9A | - | 3656 Series | 4540 [1110 Metric] | 0.027ohm | ± 20% | - | 11.5mm | 10mm | 3.8mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.160 (CNY11.4808)10+ CNY8.380 (CNY9.4694)50+ CNY7.210 (CNY8.1473)100+ CNY6.860 (CNY7.7518)200+ CNY6.680 (CNY7.5484)More Pricing... | 68µH | - | 2.5A | - | Shielded | 3A | - | 3656 Series | 4540 [1110 Metric] | 0.195ohm | ± 20% | - | 11.5mm | 10mm | 3.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.990 (CNY11.2887)10+ CNY9.570 (CNY10.8141)100+ CNY9.150 (CNY10.3395)500+ CNY7.700 (CNY8.701)1000+ CNY6.370 (CNY7.1981)More Pricing... | 4.7µH | - | 4.1A | - | Semishielded | 6.5A | - | WE-LQS Series | - | 0.019ohm | ± 30% | - | 8mm | 8mm | 4.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.590 (CNY13.0967)10+ CNY11.280 (CNY12.7464)100+ CNY9.000 (CNY10.170)500+ CNY8.470 (CNY9.5711)1000+ CNY7.620 (CNY8.6106)More Pricing... | 1.8µH | - | 2.35A | - | Shielded | 2.4A | - | WE-TPC Series | - | 0.05ohm | ± 30% | - | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.520 (CNY3.9776)50+ CNY2.890 (CNY3.2657)250+ CNY2.800 (CNY3.164)500+ CNY2.710 (CNY3.0623)1500+ CNY2.620 (CNY2.9606)More Pricing... | 1.5µH | - | 3.6A | - | Shielded | 3A | - | IHLL-1008AB-1Z Series | 1008 [2520Metric] | 0.053ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.210 (CNY12.6673)50+ CNY6.660 (CNY7.5258)100+ CNY5.850 (CNY6.6105)250+ CNY5.260 (CNY5.9438)500+ CNY4.840 (CNY5.4692)More Pricing... | 220nH | - | 24A | - | Shielded | 36A | - | PGL6478.XXXHL Series | - | 450µohm | ± 15% | - | 9.8mm | 9.8mm | 3.55mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.560 (CNY24.3628)50+ CNY13.640 (CNY15.4132)100+ CNY11.280 (CNY12.7464)250+ CNY11.060 (CNY12.4978)500+ CNY10.830 (CNY12.2379)More Pricing... | 3.3µH | - | 6.3A | - | Shielded | 11.4A | - | WE-LHCA Series | - | 0.025ohm | ± 20% | - | 6.95mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.400 (CNY1.582)100+ CNY1.230 (CNY1.3899)250+ CNY1.160 (CNY1.3108)500+ CNY1.090 (CNY1.2317)More Pricing... | 51µH | - | 1.1A | - | Shielded | 1.2A | - | IFSC2020DZ-01 Series | - | 0.494ohm | ± 20% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.500 (CNY2.825)50+ CNY2.060 (CNY2.3278)100+ CNY1.820 (CNY2.0566)250+ CNY1.710 (CNY1.9323)500+ CNY1.620 (CNY1.8306)More Pricing... | 2µH | - | 5.6A | - | Shielded | 10A | - | IFSC3232DB-02 Series | - | 0.016ohm | ± 30% | - | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.500 (CNY2.825)50+ CNY2.060 (CNY2.3278)100+ CNY1.820 (CNY2.0566)250+ CNY1.710 (CNY1.9323)500+ CNY1.620 (CNY1.8306)More Pricing... | 5.1µH | - | 4.4A | - | Shielded | 5.4A | - | IFSC3232DB-02 Series | - | 0.025ohm | ± 30% | - | 8mm | 8mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.810 (CNY2.0453)50+ CNY1.490 (CNY1.6837)100+ CNY1.320 (CNY1.4916)250+ CNY1.240 (CNY1.4012)500+ CNY1.170 (CNY1.3221)More Pricing... | 47µH | - | 720mA | - | Unshielded | - | - | IDCP2218-01 Series | - | 0.37ohm | ± 20% | - | 5.8mm | 5.2mm | 4.5mm | ||||||