Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340068Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4360129RL
Cut Tape4360129
Product RangeWE-HCC Series
Your Part Number
783 In Stock
Need more?
783 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY14.480 (CNY16.3624) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY11.880 (CNY13.4244) |
| 2000+ | CNY11.640 (CNY13.1532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340068Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4360129RL
Cut Tape4360129
Product RangeWE-HCC Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)23.5A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max1720µohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
1720µohm
Product Length
8.4mm
Product Height
7.2mm
RMS Current (Irms)
19A
Saturation Current (Isat)
23.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00172
