Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084047Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360089RL
Cut Tape4360089
Product RangeWE-LQS Series
Your Part Number
1,455 In Stock
Need more?
53 Delivery in 3-4 Business Days(SG stock)
1,402 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.990 | CNY9.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY6.370 (CNY7.1981) |
| 2000+ | CNY6.250 (CNY7.0625) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084047Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360089RL
Cut Tape4360089
Product RangeWE-LQS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.5A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.019ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092
