Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440420018Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4360091RL
Cut Tape4360091
Product RangeWE-TPC Series
Your Part Number
936 In Stock
Need more?
936 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY7.620 (CNY8.6106) |
| 2000+ | CNY7.470 (CNY8.4411) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440420018Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4360091RL
Cut Tape4360091
Product RangeWE-TPC Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.05ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
