SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel | 1+ CNY2.110 (CNY2.3843)50+ CNY2.040 (CNY2.3052)100+ CNY1.960 (CNY2.2148)250+ CNY1.880 (CNY2.1244)500+ CNY1.800 (CNY2.034)More Pricing... | 4.7µH | - | 2.2A | - | Shielded | 2.24A | - | VLS-CX-H Series | - | 0.132ohm | ± 20% | - | 4mm | 4mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.600 (CNY2.938)50+ CNY2.160 (CNY2.4408)250+ CNY1.790 (CNY2.0227)500+ CNY1.750 (CNY1.9775)1500+ CNY1.710 (CNY1.9323)More Pricing... | 10µH | - | 1.1A | - | Semishielded | 800mA | - | SRN3010C Series | - | 0.504ohm | ± 20% | - | 3mm | 3mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.680 (CNY12.0684)10+ CNY8.920 (CNY10.0796)50+ CNY8.620 (CNY9.7406)100+ CNY7.010 (CNY7.9213)500+ CNY5.970 (CNY6.7461)More Pricing... | 22µH | - | 5.8A | - | Shielded | 8.5A | - | MPGV Series | - | 0.0513ohm | ± 20% | - | 10.8mm | 10mm | 5.4mm | ||||||
Each | 1+ CNY5.420 (CNY6.1246)50+ CNY4.660 (CNY5.2658)100+ CNY4.590 (CNY5.1867)250+ CNY4.250 (CNY4.8025)500+ CNY4.010 (CNY4.5313)More Pricing... | 3.3µH | - | 4.8A | - | Shielded | 4.7A | - | CLF-NI-D Series | - | 0.016ohm | ± 30% | - | 7.4mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.030 (CNY6.8139)10+ CNY5.090 (CNY5.7517)50+ CNY4.710 (CNY5.3223)100+ CNY4.330 (CNY4.8929)200+ CNY4.090 (CNY4.6217)More Pricing... | 22µH | - | 2.6A | - | Shielded | 2A | - | SRU1048 Series | - | 0.042ohm | ± 30% | - | 10mm | 10mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.440 (CNY5.0172)50+ CNY3.630 (CNY4.1019)100+ CNY2.990 (CNY3.3787)250+ CNY2.970 (CNY3.3561)500+ CNY2.950 (CNY3.3335)More Pricing... | 1µH | - | 11A | - | Shielded | 22A | - | SRP7028CC Series | - | 0.01ohm | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.060 (CNY3.4578)100+ CNY2.270 (CNY2.5651)500+ CNY1.840 (CNY2.0792)1000+ CNY1.640 (CNY1.8532)2000+ CNY1.620 (CNY1.8306)More Pricing... | 33µH | - | 800mA | - | Semishielded | 600mA | - | SRN4012BTA Series | - | 1.02ohm | ± 20% | - | 4mm | 4mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.070 (CNY10.2491)10+ CNY7.460 (CNY8.4298)50+ CNY6.520 (CNY7.3676)100+ CNY6.140 (CNY6.9382)200+ CNY5.830 (CNY6.5879)More Pricing... | 22µH | - | 6A | - | Shielded | 8.8A | - | SRP1050WA Series | - | 0.05ohm | ± 20% | - | 11mm | 10mm | 5.1mm | ||||||
Each | 1+ CNY20.410 (CNY23.0633)10+ CNY16.760 (CNY18.9388)25+ CNY15.770 (CNY17.8201)50+ CNY14.780 (CNY16.7014)100+ CNY13.780 (CNY15.5714)More Pricing... | 6.8µH | - | 2.84A | - | Unshielded | - | - | TCK Series | - | 0.05ohm | ± 20% | - | 4.9mm | 4.9mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.360 (CNY3.7968)50+ CNY2.660 (CNY3.0058)250+ CNY2.030 (CNY2.2939)500+ CNY1.740 (CNY1.9662)1000+ CNY1.540 (CNY1.7402)More Pricing... | 4.7µH | - | 2.2A | - | Shielded | 2.8A | - | SRP3212A Series | - | 0.146ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.160 (CNY11.4808)50+ CNY8.290 (CNY9.3677)100+ CNY7.570 (CNY8.5541)250+ CNY7.430 (CNY8.3959)500+ CNY7.280 (CNY8.2264)More Pricing... | 4.7µH | - | 3.7A | - | Semishielded | 5.5A | - | WE-LQSA Series | - | 0.034ohm | ± 20% | - | 6mm | 6mm | 4.6mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY29.250 (CNY33.0525)10+ CNY27.950 (CNY31.5835)25+ CNY27.460 (CNY31.0298)50+ CNY26.960 (CNY30.4648)100+ CNY25.970 (CNY29.3461)More Pricing... | 6.8µH | - | 280mA | - | Shielded | 380mA | - | WE-PD HV Series | - | 9.6ohm | ± 20% | - | 12mm | 12mm | 10.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.070 (CNY2.3391)50+ CNY1.700 (CNY1.921)250+ CNY1.400 (CNY1.582)500+ CNY1.380 (CNY1.5594)1500+ CNY1.350 (CNY1.5255)More Pricing... | 1µH | - | 2A | - | Shielded | 2.3A | - | AOTA-B160808S Series | 0603 [1608 Metric] | 0.11ohm | ± 20% | - | 1.6mm | 0.8mm | 0.8mm | ||||||
Each | 1+ CNY35.120 (CNY39.6856)5+ CNY34.050 (CNY38.4765)10+ CNY32.980 (CNY37.2674)20+ CNY29.320 (CNY33.1316)40+ CNY27.460 (CNY31.0298)More Pricing... | 3.5µH | - | 57.5A | - | Shielded | 87A | - | ERU33 B82559 Series | - | 0.85ohm | ± 12% | - | 33mm | 33mm | 15mm | ||||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.140 (CNY1.2882)250+ CNY1.130 (CNY1.2769)500+ CNY1.110 (CNY1.2543)1000+ CNY1.090 (CNY1.2317) | 33µH | - | - | - | Unshielded | 1.5A | - | LD2-HV Series | - | 0.15ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.980 (CNY3.3674)50+ CNY2.440 (CNY2.7572)250+ CNY2.010 (CNY2.2713)500+ CNY1.960 (CNY2.2148)1500+ CNY1.640 (CNY1.8532)More Pricing... | 0.47µH | - | - | - | Shielded | 3.3A | 2.6A | DFE18SAN_G0 Series | 0603 [1608 Metric] | 0.054ohm | ± 20% | Metal | 1.6mm | 0.8mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY0.915 (CNY1.0339)50+ CNY0.862 (CNY0.9741)250+ CNY0.849 (CNY0.9594)500+ CNY0.848 (CNY0.9582)1000+ CNY0.847 (CNY0.9571)More Pricing... | 0.24µH | - | 7.3A | - | Shielded | 7.8A | - | SRP2512TMA Series | - | 0.0132ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.130 (CNY12.5769)10+ CNY9.230 (CNY10.4299)50+ CNY8.010 (CNY9.0513)100+ CNY6.870 (CNY7.7631)200+ CNY6.420 (CNY7.2546)More Pricing... | 22µH | - | 6.5A | - | Shielded | 10A | - | SRP1245A Series | - | 0.058ohm | ± 20% | - | 13.5mm | 12.5mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.170 (CNY2.4521)200+ CNY1.970 (CNY2.2261)700+ CNY1.760 (CNY1.9888) | 10µH | - | 900mA | - | Semishielded | 1.6A | - | SRN3030HA Series | - | 0.45ohm | ± 20% | - | 3mm | 3mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.190 (CNY2.4747)50+ CNY2.100 (CNY2.373)100+ CNY2.020 (CNY2.2826)250+ CNY1.930 (CNY2.1809)500+ CNY1.850 (CNY2.0905)More Pricing... | 1.5µH | - | 3.6A | - | Shielded | 4A | - | VLS-CX-H Series | 1616 [4040 Metric] | 0.06ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.030 (CNY6.8139)50+ CNY4.940 (CNY5.5822)250+ CNY4.060 (CNY4.5878)500+ CNY3.940 (CNY4.4522)1000+ CNY3.350 (CNY3.7855)More Pricing... | 150nH | - | 11A | - | Shielded | 14A | - | TFM-ALMA Series | 1210 [3225 Metric] | 9000µohm | ± 20% | - | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.040 (CNY2.3052)250+ CNY1.930 (CNY2.1809)500+ CNY1.820 (CNY2.0566)1000+ CNY1.710 (CNY1.9323) | 6.8µH | - | 1.5A | - | Semishielded | 1.85A | - | LQH44PN_PR Series | - | 0.12ohm | ± 20% | - | 4mm | 4mm | 1.65mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY6.380 (CNY7.2094)100+ CNY6.260 (CNY7.0738)500+ CNY6.130 (CNY6.9269)1000+ CNY6.010 (CNY6.7913)3000+ CNY5.890 (CNY6.6557)More Pricing... | 310nH | - | 12.1A | - | Shielded | 17.5A | - | CLT32 Series | - | 6.095ohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.150 (CNY2.4295)50+ CNY1.760 (CNY1.9888)250+ CNY1.460 (CNY1.6498)500+ CNY1.330 (CNY1.5029)1500+ CNY1.200 (CNY1.356)More Pricing... | 2.2µH | - | 2.9A | - | Semishielded | 2.4A | - | SRN3012BTA Series | - | 0.09ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.670 (CNY4.1471)50+ CNY2.710 (CNY3.0623)250+ CNY2.400 (CNY2.712)500+ CNY2.240 (CNY2.5312)1000+ CNY1.890 (CNY2.1357)More Pricing... | 1µH | - | 3A | - | Semishielded | 3A | - | SRN3015BTA Series | - | 0.036ohm | ± 20% | - | 3mm | 3mm | 1.3mm | ||||||