Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AOTA-B160808S1R0MT Power Inductor (SMD), 1 µH, 2 A, Shielded, 2.3 A, AOTA-B160808S Series, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/4240576-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAOTA-B160808S1R0MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4240577RL
Cut Tape4240577
Product RangeAOTA-B160808S Series
Your Part Number
3,130 In Stock
Need more?
3,130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.730 (CNY1.9549) |
| 250+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.300 (CNY1.469) |
| 1500+ | CNY1.170 (CNY1.3221) |
| 3000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B160808S1R0MTCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4240577RL
Cut Tape4240577
Product RangeAOTA-B160808S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeAOTA-B160808S Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AOTA-B160808S Series
DC Resistance Max
0.11ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
