Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045NIT-3R3N-DCopy
Manufacturer Standard Lead Time18 weeks
Order Code4154090
Product RangeCLF-NI-D Series
Your Part Number
612 In Stock
Need more?
612 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 50+ | CNY5.000 (CNY5.650) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY3.670 (CNY4.1471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.94 (CNY7.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045NIT-3R3N-DCopy
Manufacturer Standard Lead Time18 weeks
Order Code4154090
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.016ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CLF7045NIT-3R3N-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
