Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM322512ALMAR15MTAA Power Inductor (SMD), 150 nH, 11 A, Shielded, 14 A, TFM-ALMA Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125645-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR15MTAACopy
Order Code
Re-Reel4125645RL
Cut Tape4125645
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.030 | CNY30.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY4.940 (CNY5.5822) |
| 250+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2000+ | CNY3.280 (CNY3.7064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR15MTAACopy
Order Code
Re-Reel4125645RL
Cut Tape4125645
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeTFM-ALMA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
TFM-ALMA Series
DC Resistance Max
9000µohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
11A
Saturation Current (Isat)
14A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
