SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.260 (CNY13.8538)10+ CNY12.090 (CNY13.6617)50+ CNY11.530 (CNY13.0289)100+ CNY10.630 (CNY12.0119)200+ CNY10.340 (CNY11.6842)More Pricing... | 3.3µH | - | 5A | - | Shielded | 5A | - | WE-MAIA Series | - | 0.0335ohm | ± 20% | - | 4.1mm | 4.1mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.430 (CNY1.6159)250+ CNY1.190 (CNY1.3447)500+ CNY1.080 (CNY1.2204)1500+ CNY0.960 (CNY1.0848)3000+ CNY0.869 (CNY0.982) | 4.7µH | - | 1.1A | - | Shielded | 1.5A | - | SRP2010DPA Series | - | 0.36ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.110 (CNY6.9043)50+ CNY4.980 (CNY5.6274)100+ CNY4.100 (CNY4.633)250+ CNY4.090 (CNY4.6217)500+ CNY4.060 (CNY4.5878)More Pricing... | 15µH | - | 2.7A | - | Shielded | 2A | - | SRU8043 Series | 8mm x 8mm x 4.3mm | 0.046ohm | ± 30% | - | 8mm | 8mm | 4.3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.450 (CNY11.8085)50+ CNY9.600 (CNY10.848)250+ CNY9.000 (CNY10.170)500+ CNY8.690 (CNY9.8197)1000+ CNY8.390 (CNY9.4807)More Pricing... | 7.5µH | - | 1.7A | - | Semishielded | 2.1A | - | WE-LQS Series | - | 0.0968ohm | ± 20% | - | 5mm | 5mm | 2mm | |||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Re-Reel | 100+ CNY0.747 (CNY0.8441) | 2.2µH | - | - | - | Unshielded | 5A | - | LD2-HV Series | - | 0.02ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.970 (CNY5.6161)50+ CNY4.110 (CNY4.6443)250+ CNY3.380 (CNY3.8194)500+ CNY3.310 (CNY3.7403)1000+ CNY2.780 (CNY3.1414)More Pricing... | 470nH | - | 7A | - | Shielded | 9.5A | - | BMMA Series | - | 0.014ohm | ± 20% | - | 4.45mm | 4.06mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.690 (CNY8.6897)50+ CNY6.320 (CNY7.1416)100+ CNY5.830 (CNY6.5879)250+ CNY5.320 (CNY6.0116)500+ CNY4.830 (CNY5.4579)More Pricing... | 105nH | - | 43A | - | Shielded | 44A | - | SPB0705 Series | - | 350ohm | ± 20% | - | 6.7mm | 6.5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.910 (CNY3.2883)50+ CNY2.390 (CNY2.7007)250+ CNY1.970 (CNY2.2261)500+ CNY1.950 (CNY2.2035)1500+ CNY1.620 (CNY1.8306)More Pricing... | 0.47µH | - | 2.4A | - | Shielded | 3.1A | - | DFE18SAN_E0 Series | 0603 [1608 Metric] | 0.064ohm | ± 20% | - | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.800 (CNY14.464)10+ CNY10.730 (CNY12.1249)50+ CNY10.210 (CNY11.5373)100+ CNY8.350 (CNY9.4355)500+ CNY6.770 (CNY7.6501)More Pricing... | 6.8µH | - | 9.4A | - | Shielded | 15A | - | MPGV Series | - | 0.0196ohm | ± 20% | - | 10.8mm | 10mm | 5.4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY34.660 (CNY39.1658)10+ CNY31.760 (CNY35.8888)50+ CNY29.320 (CNY33.1316)100+ CNY27.270 (CNY30.8151)200+ CNY23.650 (CNY26.7245)More Pricing... | 4.7µH | - | 7.4A | - | Shielded | 13A | - | WE-XHMA Series | - | 0.013ohm | ± 20% | - | 6.65mm | 6.45mm | 5.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.350 (CNY4.9155)50+ CNY3.590 (CNY4.0567)250+ CNY2.960 (CNY3.3448)500+ CNY2.920 (CNY3.2996)1000+ CNY2.450 (CNY2.7685)More Pricing... | 470nH | - | 6A | - | Shielded | 8.5A | - | DFE322520F_D Series | 1210 [3225 Metric] | 0.016ohm | ± 20% | - | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY2.660 (CNY3.0058)250+ CNY2.030 (CNY2.2939)500+ CNY1.740 (CNY1.9662)1000+ CNY1.540 (CNY1.7402)2000+ CNY1.510 (CNY1.7063) | 2.2µH | - | 4A | - | Shielded | 4.8A | - | SRP3212A Series | - | 0.073ohm | ± 20% | - | 3.2mm | 2.5mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.750 (CNY12.1475)50+ CNY8.770 (CNY9.9101)100+ CNY8.010 (CNY9.0513)250+ CNY7.860 (CNY8.8818)500+ CNY7.700 (CNY8.701)More Pricing... | 100µH | - | 900mA | - | Semishielded | 1.2A | - | WE-LQSA Series | - | 0.532ohm | ± 20% | - | 6mm | 6mm | 4.6mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.540 (CNY17.5602)10+ CNY14.070 (CNY15.8991)50+ CNY12.900 (CNY14.577)100+ CNY12.050 (CNY13.6165)200+ CNY11.200 (CNY12.656)More Pricing... | 100µH | - | 70A | - | Shielded | 103A | - | WE-HCM Series | - | 114µohm | ± 10% | - | 10.8mm | 8.2mm | 8.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.250 (CNY16.1025)50+ CNY12.280 (CNY13.8764)100+ CNY11.360 (CNY12.8368)250+ CNY10.900 (CNY12.317)500+ CNY9.990 (CNY11.2887)More Pricing... | 6.8µH | - | 2.4A | - | Unshielded | 5A | - | WE-PD2 Series | - | 0.082ohm | ± 20% | - | 5.8mm | 5.2mm | 4.5mm | |||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.220 (CNY1.3786)250+ CNY1.150 (CNY1.2995)500+ CNY1.070 (CNY1.2091)1000+ CNY0.992 (CNY1.121) | 1.5mH | - | - | - | Unshielded | 310mA | - | LD2-HV Series | - | 5.5ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.330 (CNY16.1929)50+ CNY10.280 (CNY11.6164)100+ CNY9.710 (CNY10.9723)250+ CNY8.990 (CNY10.1587)500+ CNY8.550 (CNY9.6615)More Pricing... | 220nH | - | 29.1A | - | Shielded | 87.8A | - | SPM Series | - | 1800µohm | ± 20% | - | 13mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.300 (CNY2.599)50+ CNY1.920 (CNY2.1696)250+ CNY1.590 (CNY1.7967)500+ CNY1.450 (CNY1.6385)1500+ CNY1.300 (CNY1.469)More Pricing... | 33nH | - | 6.7A | - | Thin Film | 10A | - | TFM-ALTA Series | 0603 [1608 Metric] | 9000µohm | ± 30% | - | 1.6mm | 0.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.210 (CNY3.6273)50+ CNY2.400 (CNY2.712)250+ CNY2.020 (CNY2.2826)500+ CNY1.810 (CNY2.0453)1500+ CNY1.710 (CNY1.9323)More Pricing... | 22µH | - | 700mA | - | Semishielded | 500mA | - | SRN3010C Series | - | 0.912ohm | ± 20% | - | 3mm | 3mm | 0.9mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.350 (CNY19.6055) | 330µH | - | - | - | - | 2.1A | - | PIDC | - | - | - | - | - | 12.3mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.560 (CNY8.5428)10+ CNY6.160 (CNY6.9608)50+ CNY5.370 (CNY6.0681)200+ CNY4.520 (CNY5.1076)400+ CNY4.180 (CNY4.7234)More Pricing... | 100µH | - | 2.2A | - | Shielded | 2A | - | SRP7050WA Series | - | 0.357ohm | ± 20% | - | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.930 (CNY2.1809)50+ CNY1.590 (CNY1.7967)250+ CNY1.400 (CNY1.582)500+ CNY1.320 (CNY1.4916)1500+ CNY1.250 (CNY1.4125)More Pricing... | 470nH | - | 3.9A | - | Shielded | 4.8A | - | IHHP-0805ZH-01 Series | 0805 [2012 Metric] | 0.026ohm | ± 20% | - | 2mm | 1.2mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.600 (CNY9.718)50+ CNY7.020 (CNY7.9326)100+ CNY6.410 (CNY7.2433)250+ CNY6.290 (CNY7.1077)500+ CNY6.170 (CNY6.9721)More Pricing... | 47µH | - | 1.4A | - | Semishielded | 1.6A | - | WE-LQSA Series | - | 0.252ohm | ± 20% | - | 6mm | 6mm | 4.6mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.250 (CNY21.7525)10+ CNY18.970 (CNY21.4361)50+ CNY17.510 (CNY19.7863)100+ CNY16.000 (CNY18.080)200+ CNY14.880 (CNY16.8144)More Pricing... | 5.6µH | - | 6.7A | - | Shielded | 9.4A | - | WE-LHMI Series | - | 0.0193ohm | ± 20% | - | 11mm | 10mm | 3.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.230 (CNY10.4299)50+ CNY7.780 (CNY8.7914)250+ CNY7.210 (CNY8.1473)500+ CNY6.750 (CNY7.6275)1000+ CNY6.610 (CNY7.4693)More Pricing... | 160nH | - | 3.7A | - | Semishielded | 7A | - | WE-LQS Series | - | 0.016ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||